Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3,353
In Stock
1 : $2.06000
Tube
-
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.8V
18V
3A
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
12-VFDFN Exposed Pad
12-DFN (4x3)
1,739
In Stock
1 : $7.98000
Cut Tape (CT)
250 : $5.00040
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive
Buck, Boost, Buck-Boost
Adjustable
1
3.8V
24V
4V
20V
-
Up to 1MHz
No
-10°C ~ 100°C (TA)
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.