Voltage Regulators - DC DC Switching Regulators

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-DownStep-Up, Step-Up/Step-Down
Topology
Boost, SEPICBuck
Output Type
AdjustableTransistor Driver
Voltage - Input (Min)
2.8V3.1V3.4V
Voltage - Input (Max)
20V42V60V
Voltage - Output (Min/Fixed)
0.5V0.97V3.3V-
Voltage - Output (Max)
5.5V30V40V150V (Switch)
Current - Output
1.5A (Switch)2.5A4A15A
Frequency - Switching
100kHz ~ 500kHz200kHz ~ 2.2MHz200kHz ~ 3MHz400kHz ~ 3MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad20-WFQFN, 18 Leads, Exposed Pad28-VFQFN Exposed Pad
Supplier Device Package
16-MSOP-EP20-QFN (3x4)28-LQFN (5x4)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
18-QFN
LT8614EUDC#PBF
IC REG BUCK ADJ 4A 20QFN
Analog Devices Inc.
20,701
In Stock
1 : $10.75000
Tube
-
Tube
ActiveStep-DownPositiveBuckAdjustable13.4V42V3.3V30V4A200kHz ~ 3MHzYes-40°C ~ 125°C (TJ)Surface Mount20-WFQFN, 18 Leads, Exposed Pad20-QFN (3x4)
16 MSOP EP Top
LT8365EMSE#PBF
IC REG BST SEPIC TRAN DRV 16MSOP
Analog Devices Inc.
517
In Stock
1 : $6.18000
Tube
-
Tube
ActiveStep-Up, Step-Up/Step-DownPositiveBoost, SEPICTransistor Driver12.8V60V-150V (Switch)1.5A (Switch)100kHz ~ 500kHzYes-40°C ~ 125°C (TJ)Surface Mount16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad16-MSOP-EP
28-LQFN
LTC7151SIV#TRPBF
IC REG BUCK ADJ 15A 28LQFN
Analog Devices Inc.
1,524
In Stock
1 : $11.87000
Cut Tape (CT)
2,500 : $6.48622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable13.1V20V0.5V5.5V15A400kHz ~ 3MHzYes-40°C ~ 125°C (TJ)Surface Mount28-VFQFN Exposed Pad28-LQFN (5x4)
16-MSOP-EP
LT8610HMSE#PBF
IC REG BUCK ADJ 2.5A 16MSOP
Analog Devices Inc.
3
In Stock
1 : $11.90000
Tube
-
Tube
ActiveStep-DownPositiveBuckAdjustable13.4V42V0.97V40V2.5A200kHz ~ 2.2MHzYes-40°C ~ 150°C (TJ)Surface Mount16-TFSOP (0.118", 3.00mm Width) Exposed Pad16-MSOP-EP
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.