Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up, Step-Down
Output Configuration
PositivePositive or Negative
Topology
BuckBuck, Boost
Output Type
AdjustableFixed
Voltage - Input (Min)
3V4V
Voltage - Input (Max)
36V40V
Voltage - Output (Min/Fixed)
1.25V5V
Voltage - Output (Max)
40V (Switch)-
Current - Output
1A1.5A (Switch)
Frequency - Switching
100kHz2.1MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 150°C (TJ)0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-6
Supplier Device Package
8-SOICSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MC34063ADR
IC REG BUCK BST ADJ 1.5A 8SOIC
Texas Instruments
19,821
In Stock
1 : $0.70000
Cut Tape (CT)
2,500 : $0.27096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
100kHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-6
LMR50410Y5FQDBVRQ1
IC REG BUCK 5V 1A SOT23-6
Texas Instruments
1,483
In Stock
1 : $1.65000
Cut Tape (CT)
3,000 : $0.70134
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4V
36V
5V
-
1A
2.1MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.