Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc./Maxim IntegratedDiodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up/Step-Down
Topology
BuckBuck-Boost
Output Type
AdjustableFixed
Voltage - Input (Min)
1.8V2.3V7.5V
Voltage - Input (Max)
5.5V76V
Voltage - Output (Min/Fixed)
0.6V1.221V3.3V
Voltage - Output (Max)
3.6V13.2V-
Current - Output
500mA1A3.5A (Switch)
Frequency - Switching
125kHz2.2MHz2.4MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)14-VFDFN Exposed PadSOT-563, SOT-666
Supplier Device Package
8-SOIC14-VSON (4x3)SOT-563
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TI Buck/Boost 3A
TPS63021DSJR
IC REG BUCK-BST 3.3V 3.5A 14VSON
Texas Instruments
3,398
In Stock
1 : $2.68000
Cut Tape (CT)
3,000 : $1.34330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Fixed
1
1.8V
5.5V
3.3V
-
3.5A (Switch)
2.4MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-VFDFN Exposed Pad
14-VSON (4x3)
9,774
In Stock
5,000
Factory
1 : $4.10000
Cut Tape (CT)
2,500 : $2.05658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
7.5V
76V
1.221V
13.2V
500mA
125kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 563
AP61100Z6-7
IC REG BUCK ADJ 1A SOT563
Diodes Incorporated
187,314
In Stock
1,860,000
Factory
1 : $0.36000
Cut Tape (CT)
3,000 : $0.10986
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.3V
5.5V
0.6V
3.6V
1A
2.2MHz
Yes
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-563, SOT-666
SOT-563
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.