Voltage Regulators - DC DC Switching Regulators

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
AL9910A-5SP-13
AP64350SP-13
IC REG BUCK ADJ 3.5A 8SO
Diodes Incorporated
42,915
In Stock
28,000
Factory
1 : $2.29000
Cut Tape (CT)
4,000 : $0.59188
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
3.5A
100kHz ~ 2.2MHz
Yes
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
8-SOIC Exposed Pad
RT6204GSP
IC REG BUCK ADJ 500MA 8SOP
Richtek USA Inc.
64,586
In Stock
1 : $3.32000
Cut Tape (CT)
2,500 : $1.00375
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
5.2V
60V
0.8V
50V
500mA
350kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
8-SOIC Exposed Pad
RT6365GSP
IC REG BUCK ADJ 5A 8SOP
Richtek USA Inc.
2,509
In Stock
1 : $5.76000
Cut Tape (CT)
2,500 : $2.16000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
60V
0.8V
60V
5A
100kHz ~ 2.5MHz
No
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
8-SOIC Exposed Pad
RT6361GSP
IC REG BUCK ADJ 1.5A 8SOP
Richtek USA Inc.
1,464
In Stock
1 : $4.46000
Cut Tape (CT)
2,500 : $1.49125
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
60V
0.8V
60V
1.5A
100kHz ~ 2.5MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
8-SOP-EP
RTQ2962GSP-QA
IC REG BUCK ADJ 2.5A 8SOP
Richtek USA Inc.
14,438
In Stock
1 : $4.62000
Cut Tape (CT)
2,500 : $1.59375
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
60V
0.8V
60V
2.5A
100kHz ~ 2.5MHz
No
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
8-SOP-EP
RT6363GSP
IC REG BUCK ADJ 3.5A 8SOP
Richtek USA Inc.
2,120
In Stock
1 : $5.56000
Cut Tape (CT)
2,500 : $2.05750
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
60V
0.8V
60V
3.5A
100kHz ~ 2.5MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
0
In Stock
Check Lead Time
1 : $2.98000
Cut Tape (CT)
2,500 : $0.86250
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
55V
0.8V
52V
1.5A
Up to 2MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
Showing
of 7

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.