Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,143 In Stock 10,000 Factory | 1 : $1.63000 Cut Tape (CT) 1,000 : $0.80226 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.5V | 5.5V | -Vin, 2Vin, Vin/2 | - | 100mA | 5kHz, 40kHz | No | -40°C ~ 85°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock 9,975 Factory Check Lead Time | 1 : $4.68000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6.5V | 40V | 1.21V | 37V | 500mA | 260kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 1 : $3.90000 Cut Tape (CT) 250 : $2.72580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.6V | 2.3V | 2.5V | 5.25V | 800mA (Switch) | 1.2MHz | Yes | -20°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | 6-SOT |