Voltage Regulators - DC DC Switching Regulators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-WSON
TPS61240IDRVRQ1
IC REG BOOST 5V 500MA 6WSON
Texas Instruments
10,465
In Stock
1 : $1.93000
Cut Tape (CT)
3,000 : $0.97152
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
2.3V
5.5V
5V
-
500mA (Switch)
3.5MHz
Yes
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
TPS54824RNVR
TPS54424RNVR
IC REG BUCK ADJ 4A 18VQFN
Texas Instruments
4,547
In Stock
1 : $2.56000
Cut Tape (CT)
3,000 : $1.21000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.6V
12V
4A
200kHz ~ 1.6MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
18-PowerVFQFN
18-VQFN-HR (3.5x3.5)
TPS54350MPWPREP
LM536035QPWPRQ1
IC REG BUCK 5V 3A 16HTSSOP
Texas Instruments
2,597
In Stock
1 : $5.18000
Cut Tape (CT)
2,000 : $2.90404
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.9V
36V
5V
-
3A
2.1MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
LP3891EMR-1.8/NOPB
TPS54540BQDDAQ1
IC REG BCK SPLIT RAIL ADJ 8SOPWR
Texas Instruments
56
In Stock
1 : $5.63000
Tube
-
-
Tube
Active
Step-Down
Positive
Buck, Split Rail
Adjustable
1
4.5V
42V
0.8V
41.1V
5A
100kHz ~ 2.5MHz
No
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.