Voltage Regulators - DC DC Switching Regulators

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time BuyNot For New Designs
Output Configuration
Positive or NegativePositive
Mounting Type
Surface MountThrough Hole
Package / Case
TO-220-5 Formed LeadsTO-220-5TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-220-5TO-263 (DDPAK-5)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
D2PAK5
LM2577SX-ADJ/NOPB
IC REG MULT CONFIG ADJ 3A DDPAK
Texas Instruments
954
In Stock
1 : $7.60000
Cut Tape (CT)
500 : $4.94854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-Up, Step-Up/Step-DownPositive or NegativeBoost, Flyback, Forward ConverterAdjustable13.5V40V1.23V60V (Switch)3A (Switch)52kHzNo-40°C ~ 125°C (TJ)Surface MountTO-263-6, D2PAK (5 Leads + Tab), TO-263BATO-263 (DDPAK-5)
TO-220-5 (Straight Leads)_4040208^C
LM2577T-ADJ/NOPB
IC REG MULT CONFIG ADJ 3A TO220
Texas Instruments
164
In Stock
1 : $7.60000
Tube
Tube
ActiveStep-Up, Step-Up/Step-DownPositiveBoost, Flyback, Forward ConverterAdjustable13.5V40V1.23V60V (Switch)3A (Switch)52kHzNo-40°C ~ 125°C (TJ)Through HoleTO-220-5TO-220-5
T05D
LM2577T-ADJ/LF03
IC REG MULT CONFIG ADJ 3A TO220
Texas Instruments
196
In Stock
1 : $7.60000
Tube
Tube
ActiveStep-Up, Step-Up/Step-DownPositiveBoost, Flyback, Forward ConverterAdjustable13.5V40V1.23V60V (Switch)3A (Switch)52kHzNo-40°C ~ 125°C (TJ)Through HoleTO-220-5 Formed LeadsTO-220-5
D2PAK5
LM2577S-ADJ/NOPB
IC REG MULT CONFIG ADJ 3A DDPAK
Texas Instruments
519
In Stock
1 : $9.12000
Tube
Tube
ActiveStep-Up, Step-Up/Step-DownPositive or NegativeBoost, Flyback, Forward ConverterAdjustable13.5V40V1.23V60V (Switch)3A (Switch)52kHzNo-40°C ~ 125°C (TJ)Surface MountTO-263-6, D2PAK (5 Leads + Tab), TO-263BATO-263 (DDPAK-5)
TO-220-5 (Straight Leads)_4040208^C
LM2577T-ADJ
IC REG MULT CONFIG ADJ 3A TO220
Texas Instruments
31
In Stock
1 : $10.26000
Tube
Tube
Last Time BuyStep-Up, Step-Up/Step-DownPositiveBoost, Flyback, Forward ConverterAdjustable13.5V40V1.23V60V (Switch)3A (Switch)52kHzNo-40°C ~ 125°C (TJ)Through HoleTO-220-5TO-220-5
D2PAK5
LM2577S-ADJ
IC REG MULT CONFIG ADJ 3A DDPAK
Texas Instruments
82
In Stock
1 : $11.78000
Tube
Tube
Last Time BuyStep-Up, Step-Up/Step-DownPositive or NegativeBoost, Flyback, Forward ConverterAdjustable13.5V40V1.23V60V (Switch)3A (Switch)52kHzNo-40°C ~ 125°C (TJ)Surface MountTO-263-6, D2PAK (5 Leads + Tab), TO-263BATO-263 (DDPAK-5)
D2PAK5
LM2577SX-ADJ
IC REG MULT CONFIG ADJ 3A DDPAK
Texas Instruments
0
In Stock
500 : $5.42132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStep-Up, Step-Up/Step-DownPositive or NegativeBoost, Flyback, Forward ConverterAdjustable13.5V40V1.23V60V (Switch)3A (Switch)52kHzNo-40°C ~ 125°C (TJ)Surface MountTO-263-6, D2PAK (5 Leads + Tab), TO-263BATO-263 (DDPAK-5)
T05D
LM2577T-ADJ/LB03
IC REG MULT CONFIG ADJ 3A TO220
Texas Instruments
0
In Stock
90 : $7.67122
Tube
Tube
Last Time BuyStep-Up, Step-Up/Step-DownPositiveBoost, Flyback, Forward ConverterAdjustable13.5V40V1.23V60V (Switch)3A (Switch)52kHzNo-40°C ~ 125°C (TJ)Through HoleTO-220-5 Formed LeadsTO-220-5
Showing
of 8

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.