Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-DownStep-Up/Step-Down
Topology
BuckBuck-Boost
Voltage - Input (Min)
1.8V3.4V
Voltage - Input (Max)
5.5V42V
Voltage - Output (Min/Fixed)
1.2V3.3V
Voltage - Output (Max)
5.5V30V
Current - Output
3.5A (Switch)4A
Frequency - Switching
200kHz ~ 3MHz2.4MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
14-VFDFN Exposed Pad20-WFQFN, 18 Leads, Exposed Pad
Supplier Device Package
14-VSON (4x3)20-QFN (3x4)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TI Buck/Boost 3A
TPS63020DSJR
IC REG BUCK-BST ADJ 3.5A 14VSON
Texas Instruments
8,026
In Stock
1 : $2.97000
Cut Tape (CT)
3,000 : $1.48838
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-Up/Step-DownPositiveBuck-BoostAdjustable11.8V5.5V1.2V5.5V3.5A (Switch)2.4MHzYes-40°C ~ 85°C (TA)Surface Mount14-VFDFN Exposed Pad14-VSON (4x3)
18-QFN
LT8614EUDC#PBF
IC REG BUCK ADJ 4A 20QFN
Analog Devices Inc.
20,701
In Stock
1 : $10.75000
Tube
-
Tube
ActiveStep-DownPositiveBuckAdjustable13.4V42V3.3V30V4A200kHz ~ 3MHzYes-40°C ~ 125°C (TJ)Surface Mount20-WFQFN, 18 Leads, Exposed Pad20-QFN (3x4)
18-QFN
LT8614IUDC#PBF
IC REG BUCK ADJ 4A 20QFN
Analog Devices Inc.
29
In Stock
1 : $11.81000
Tube
-
Tube
ActiveStep-DownPositiveBuckAdjustable13.4V42V3.3V30V4A200kHz ~ 3MHzYes-40°C ~ 125°C (TJ)Surface Mount20-WFQFN, 18 Leads, Exposed Pad20-QFN (3x4)
18-QFN
LT8614IUDC#TRPBF
IC REG BUCK ADJ 4A 20QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $11.81000
Cut Tape (CT)
2,500 : $7.20090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable13.4V42V3.3V30V4A200kHz ~ 3MHzYes-40°C ~ 125°C (TJ)Surface Mount20-WFQFN, 18 Leads, Exposed Pad20-QFN (3x4)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.