Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,502 In Stock | 1 : $10.35000 Cut Tape (CT) 2,500 : $4.80000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7.4V | 60V | 1.24V | 51V | 550mA (Switch) | 100kHz | No | 0°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
6,484 In Stock | 1 : $11.73000 Cut Tape (CT) 2,500 : $5.67500 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7.4V | 60V | 1.24V | 51V | 550mA (Switch) | 100kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
6,252 In Stock | 1 : $8.80000 Tube | - | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7.4V | 60V | 1.24V | 51V | 550mA (Switch) | 100kHz | No | 0°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,888 In Stock | 1 : $9.97000 Tube | - | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7.4V | 60V | 1.24V | 51V | 550mA (Switch) | 100kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | Active | - | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7.4V | 60V | 1.24V | 51V | 550mA (Switch) | 100kHz | No | 0°C ~ 125°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock Check Lead Time | 100 : $5.66250 Tube | - | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7.4V | 60V | 1.24V | 51V | 550mA (Switch) | 100kHz | No | -40°C ~ 125°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |