Voltage Regulators - DC DC Switching Regulators

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 WSON
IC REG BUCK 3.3V 500MA 8WSON
Texas Instruments
25,216
In Stock
1 : $1.32000
Cut Tape (CT)
3,000 : $0.64141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3V
17V
3.3V
-
500mA
2.25MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
8 WSON
IC REG BUCK 3.3V 500MA 8WSON
Texas Instruments
4,578
In Stock
1 : $1.67000
Cut Tape (CT)
250 : $0.93140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3V
17V
3.3V
-
500mA
2.25MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
8 WSON
IC REG BUCK 5V 500MA 8WSON
Texas Instruments
10,280
In Stock
1 : $1.32000
Cut Tape (CT)
3,000 : $0.64141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3V
17V
5V
-
500mA
2.25MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
8 WSON
IC REG BUCK ADJ 500MA 8WSON
Texas Instruments
5,957
In Stock
1 : $1.32000
Cut Tape (CT)
3,000 : $0.64141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.9V
6V
500mA
2.25MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
8-WSON
IC REG BUCK ADJ 500MA 8WSON
Texas Instruments
16,208
In Stock
1 : $1.53000
Cut Tape (CT)
3,000 : $0.75402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.9V
6V
500mA
2.25MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
8-WSON
IC REG BUCK 3.3V 500MA 8WSON
Texas Instruments
691
In Stock
1 : $1.53000
Cut Tape (CT)
3,000 : $0.75402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3V
17V
3.3V
-
500mA
2.25MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
8 WSON
IC REG BUCK ADJ 500MA 8WSON
Texas Instruments
2,292
In Stock
1 : $1.67000
Cut Tape (CT)
250 : $0.93140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.9V
6V
500mA
2.25MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
8 WSON
IC REG BUCK 5V 500MA 8WSON
Texas Instruments
2,033
In Stock
1 : $1.67000
Cut Tape (CT)
250 : $0.93140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3V
17V
5V
-
500mA
2.25MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
8-WSON
IC REG BUCK 1.8V 500MA 8WSON
Texas Instruments
3
In Stock
1 : $1.32000
Cut Tape (CT)
3,000 : $0.64141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3V
17V
1.8V
-
500mA
2.25MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
8-WSON
IC REG BUCK 1.8V 500MA 8WSON
Texas Instruments
0
In Stock
Check Lead Time
1 : $1.67000
Cut Tape (CT)
250 : $0.93140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3V
17V
1.8V
-
500mA
2.25MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
Showing
of 10

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.