56-WFQFN Exposed Pad Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : $20.62000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 25V | 0.7V | 5.5V | 25A | 200kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 56-WFQFN Exposed Pad | 56-TQFN (8x8) | ||
0 In Stock Check Lead Time | 1 : $16.24000 Cut Tape (CT) 2,500 : $8.03750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 25V | 0.7V | 5.5V | 25A | 200kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 56-WFQFN Exposed Pad | 56-TQFN (8x8) | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 25V | 0.7V | 5.5V | 25A | 200kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 56-WFQFN Exposed Pad | 56-TQFN (8x8) | ||
0 In Stock | Active | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 25V | 0.7V | 5.5V | 25A | 200kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 56-WFQFN Exposed Pad | 56-TQFN (8x8) |