48-WFQFN Exposed Pad Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock | 1 : $15.34000 Tube | - | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 8 | 2.7V | 5.5V | 0.425V | 5.5V | 1A | 2MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 48-WFQFN Exposed Pad | 48-QFN (7x7) | ||
37 In Stock | 1 : $15.93000 Tube | - | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 8 | 2.7V | 5.5V | 0.425V | 5.5V | 1A | 2MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 48-WFQFN Exposed Pad | 48-QFN (7x7) | ||
1,598 In Stock | 1 : $15.34000 Cut Tape (CT) 2,000 : $8.10000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 8 | 2.7V | 5.5V | 0.425V | 5.5V | 1A | 2MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 48-WFQFN Exposed Pad | 48-QFN (7x7) | ||
10 In Stock | 1 : $17.84000 Tube | - | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 8 | 2.7V | 5.5V | 0.425V | 5.5V | 1A | 2MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 48-WFQFN Exposed Pad | 48-QFN (7x7) | ||
0 In Stock | 2,500 : $3.42500 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Obsolete | Step-Up | Positive | Boost | Adjustable | 7 | 1.8V | 5.5V | 6V | 14V | 2A (Switch) | 450kHz ~ 1.2MHz | - | -40°C ~ 85°C (TA) | Surface Mount | 48-WFQFN Exposed Pad | 48-TQFN (6x6) | ||
0 In Stock | 100 : $4.82580 Tray | - | - | Tray | Obsolete | Step-Up | Positive | Boost | Adjustable | 7 | 1.8V | 5.5V | 6V | 14V | 2A (Switch) | 450kHz ~ 1.2MHz | - | -40°C ~ 85°C (TA) | Surface Mount | 48-WFQFN Exposed Pad | 48-TQFN (6x6) | ||
0 In Stock | 2,500 : $6.85000 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Adjustable (Programmable) | 2 | 2V | 28V | 1V (0.7V) | 5.5V (2V) | - | 200kHz, 300kHz, 550kHz, 1MHz | Yes | -40°C ~ 100°C (TA) | Surface Mount | 48-WFQFN Exposed Pad | 48-TQFN (7x7) | ||
0 In Stock Check Lead Time | 2,000 : $8.51250 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 8 | 2.7V | 5.5V | 0.425V | 5.5V | 1A | 2MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 48-WFQFN Exposed Pad | 48-QFN (7x7) | ||
0 In Stock Check Lead Time | 2,000 : $9.87500 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 8 | 2.7V | 5.5V | 0.425V | 5.5V | 1A | 2MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 48-WFQFN Exposed Pad | 48-QFN (7x7) | ||
0 In Stock | 1 : $14.19000 Tube | - | - | Tube | Obsolete | Step-Down | Positive | Buck | Adjustable (Programmable) | 2 | 2V | 28V | 1V (0.7V) | 5.5V (2V) | - | 200kHz, 300kHz, 550kHz, 1MHz | Yes | - | Surface Mount | 48-WFQFN Exposed Pad | 48-TQFN (7x7) | ||
0 In Stock | Obsolete | - | - | Tube | Obsolete | Step-Down | Positive | Buck | Adjustable | 8 | 2.7V | 5.5V | 0.425V | 5.5V | 1A | 2MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 48-WFQFN Exposed Pad | 48-QFN (7x7) | ||
0 In Stock | Obsolete | - | - | Tube | Obsolete | Step-Down | Positive | Buck | Adjustable | 8 | 2.7V | 5.5V | 0.425V | 5.5V | 1A | 2MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 48-WFQFN Exposed Pad | 48-QFN (7x7) | ||
0 In Stock | Obsolete | - | - | Tube | Obsolete | Step-Down | Positive | Buck | Adjustable | 8 | 2.7V | 5.5V | 0.425V | 5.5V | 1A | 2MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 48-WFQFN Exposed Pad | 48-QFN (7x7) |