3V Voltage Regulators - DC DC Switching Regulators

Results: 528
Stocking Options
Environmental Options
Media
Exclude
528Results
Applied FiltersRemove All

Showing
of 528
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
7,614
In Stock
1 : $1.89000
Cut Tape (CT)
2,500 : $0.98724
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
3V
11V
3V
36V
260mA (Switch)
500kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-753
IC REG BOOST ADJ 1A SOT23-5
Texas Instruments
1,944
In Stock
1 : $1.89000
Cut Tape (CT)
3,000 : $0.95067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
14V
3V
40V (Switch)
1A (Switch)
1.6MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
10-VSON
IC REG BOOST ADJ 3.2A 10VSON
Texas Instruments
4,258
In Stock
1 : $2.32000
Cut Tape (CT)
3,000 : $1.22786
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
6V
3V
18.5V
3.2A (Switch)
650kHz, 1.2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
SOT-753
IC REG BOOST FLYBACK ADJ SOT23-5
Texas Instruments
7,900
In Stock
1 : $2.87000
Cut Tape (CT)
1,000 : $1.61214
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback, SEPIC
Adjustable
1
2.7V
5.5V
3V
24V
2.1A (Switch)
520kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-753
IC REG BOOST FLYBACK ADJ SOT23-5
Texas Instruments
5,481
In Stock
1 : $2.96000
Cut Tape (CT)
1,000 : $1.61214
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback, SEPIC
Adjustable
1
2.7V
5.5V
3V
24V
2.1A (Switch)
1.6MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
6-WSON
IC REG BUCK BST ADJ 960MA 6WSON
Texas Instruments
3,570
In Stock
1 : $2.96000
Cut Tape (CT)
3,000 : $1.60159
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, Buck-Boost, Flyback, SEPIC
Adjustable
1
3V
18V
3V
38V
960mA (Switch)
1.2MHz
No
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
20-QFN
IC REG BOOST ADJ 19A 20QFN
Monolithic Power Systems Inc.
1,000
In Stock
1 : $3.05000
Cut Tape (CT)
5,000 : $1.58017
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
3V
20V
3V
22V
19A (Switch)
600kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-PowerVFQFN
20-QFN (3x4)
16 WFQFN
IC REG BOOST ADJ 16WQFN
Texas Instruments
353
In Stock
1 : $3.24000
Cut Tape (CT)
3,000 : $1.76793
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.3V
14V
3V
18.5V
-
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
SOT-753
IC REG BOOST ADJ 2A SOT23-5
Texas Instruments
4,863
In Stock
1 : $1.39000
Cut Tape (CT)
1,000 : $0.70846
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
14V
3V
20V
2A (Switch)
1.6MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TPS62684YFFT
IC REG BOOST 3V 800MA 6DSBGA
Texas Instruments
22,436
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.79734
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.7V
5.5V
3V
-
800mA (Switch)
-
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFBGA, DSBGA
6-DSBGA
TSOT-23-5
IC REG BOOST ADJ 300MA TSOT23-5
Monolithic Power Systems Inc.
7,515
In Stock
1 : $1.77000
Cut Tape (CT)
3,000 : $0.88392
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
6V
3V
22V
300mA
1.3MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT-23-6
IC REG BOOST ADJ 2.7A TSOT23-6
Monolithic Power Systems Inc.
2,787
In Stock
1 : $1.80000
Cut Tape (CT)
3,000 : $0.89784
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
6V
3V
6V
2.7A (Switch)
1.2MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
14-QFN
IC REG BOOST ADJ 3.1A 14QFN
Monolithic Power Systems Inc.
963
In Stock
1 : $1.82000
Cut Tape (CT)
500 : $0.98216
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2V
5.5V
3V
5.5V
3.1A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-PowerVFQFN
14-QFN (2x2)
10-VSON
IC REG BOOST ADJ 3.2A 10VSON
Texas Instruments
4,638
In Stock
1 : $1.95000
Cut Tape (CT)
3,000 : $0.98634
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
6V
3V
18.5V
3.2A (Switch)
650kHz, 1.2MHz
No
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
SOT-753
IC REG BOOST ADJ 1A SOT23-5
Texas Instruments
1,717
In Stock
1 : $2.16000
Cut Tape (CT)
1,000 : $1.14867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
14V
3V
40V (Switch)
1A (Switch)
1.6MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-753
IC REG BOOST ADJ 1A SOT23-5
Texas Instruments
1,519
In Stock
1 : $2.16000
Cut Tape (CT)
250 : $1.22980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
14V
3V
40V (Switch)
1A (Switch)
1.6MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TSOT-23-5
IC REG BUCK 3V 600MA TSOT23-5
Analog Devices Inc.
1,485
In Stock
1 : $2.44000
Cut Tape (CT)
3,000 : $1.29971
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
3V
-
600mA
3MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT-753
IC REG BOOST FLYBACK ADJ SOT23-5
Texas Instruments
3,037
In Stock
1 : $2.51000
Cut Tape (CT)
3,000 : $1.29834
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback, SEPIC
Adjustable
1
2.7V
5.5V
3V
24V
2.1A (Switch)
520kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
2,862
In Stock
1 : $2.57000
Cut Tape (CT)
2,500 : $1.33502
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
22V
3V
22V
3.5A
700kHz, 1.3MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
26,363
In Stock
1 : $5.25000
Cut Tape (CT)
5,000 : $2.86577
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
3V
20V
3V
22V
19A
600kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
22-PowerVFQFN
22-QFN (3x4)
SC-70-6
IC REG BOOST 3V 65MA SC70-6
Analog Devices Inc.
2,999
In Stock
1 : $5.92000
Cut Tape (CT)
500 : $3.62668
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
1V
4.5V
3V
-
65mA
-
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SC-70-6
IC REG BOOST 3V 160MA SC70-6
Analog Devices Inc.
2,270
In Stock
1 : $6.31000
Cut Tape (CT)
500 : $3.88308
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.5V
4.5V
3V
-
160mA
-
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
2,189
In Stock
1 : $7.08000
Cut Tape (CT)
2,500 : $4.05022
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
18V
3V
18V
-
1MHz
Yes
-40°C ~ 125°C
-
-
Surface Mount
14-WFDFN Exposed Pad
14-TDFN (3x3)
1,964
In Stock
1 : $13.29000
Cut Tape (CT)
2,500 : $8.25519
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
3V
28V
3V
28V
1.4A (Switch)
250kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
212
In Stock
3,300
Factory
1 : $13.69000
Tube
-
-
Tube
Active
Step-Up
Positive
Boost
Adjustable
1
3V
28V
3V
28V
1.4A (Switch)
250kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
Showing
of 528

3V Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.