32-TFQFN Exposed Pad, 28 Leads Voltage Regulators - DC DC Switching Regulators

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
32-LQFN
LT8350RV#PBF
IC REG BUCK BOOST ADJ 6A 32LQFN
Analog Devices Inc.
172
In Stock
1 : $4.28000
Tray
-
Tray
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
3V
40V
1V
18V
6A
200kHz ~ 2MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
LT8650S
LT8650SEV#TRPBF
IC REG BUCK ADJ 4A DL 32LQFN
Analog Devices Inc.
559
In Stock
1 : $15.86000
Cut Tape (CT)
2,500 : $8.46250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
2.6V
42V
0.8V
42V
4A
300kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
32-LQFN
LT8650SEV#PBF
IC REG BUCK ADJ 4A DL 32LQFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $15.86000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
2
2.6V
42V
0.8V
42V
4A
300kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
32 LQFN
LT8650SIV#PBF
IC REG BUCK ADJ 4A DL 32LQFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $17.06000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
2
2.6V
42V
0.8V
42V
4A
300kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
32 LQFN
LT8650SHV-CSL#PBF
2X CH 4A, 42V, SYNC BUCK SILENT
Analog Devices Inc.
812
In Stock
1 : $134.45000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
2
2.6V
42V
0.8V
42V
4A
300kHz ~ 3MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
32 LQFN
LT8650SIV#WPBF
IC REG BUCK ADJ 4A DL 32LQFN
Analog Devices Inc.
0
In Stock
Active
Tray
Active
Step-Down
Positive
Buck
Adjustable
2
2.6V
42V
0.8V
42V
4A
300kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
IC REG BUCK BOOST ADJ 6A 32LQFN
LT8350SAV#PBF
IC REG BUCK BOOST ADJ 6A 32LQFN
Analog Devices Inc.
807
In Stock
1 : $10.47000
Tray
-
Tray
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
3V
40V
1V
18V
6A
200kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
IC REG BUCK BOOST ADJ 6A 32LQFN
LT8350SAV#WPBF
IC REG BUCK BOOST ADJ 6A 32LQFN
Analog Devices Inc.
395
In Stock
1 : $10.67000
Tray
-
Tray
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
3V
40V
1V
18V
6A
200kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
LT8650S
LT8650SIV#TRPBF
IC REG BUCK ADJ 4A DL 32LQFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $17.06000
Cut Tape (CT)
2,500 : $9.31250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
2.6V
42V
0.8V
42V
4A
300kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
32 LQFN
LT8650SHV-1#PBF
IC REG BUCK ADJ 4A DL 32LQFN
Analog Devices Inc.
0
In Stock
Obsolete
Tray
Obsolete
Step-Down
Positive
Buck
Adjustable
2
2.6V
42V
0.8V
42V
4A
300kHz ~ 3MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
32 LQFN
LT8650SHV#PBF
IC REG BUCK ADJ 4A DL 32LQFN
Analog Devices Inc.
0
In Stock
Active
Tray
Active
Step-Down
Positive
Buck
Adjustable
2
2.6V
42V
0.8V
42V
4A
300kHz ~ 3MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
32-TFQFN Exposed Pad, 28 Leads
32-LQFN (6x4)
Showing
of 11

32-TFQFN Exposed Pad, 28 Leads Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.