32-PowerVQFN Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,912 In Stock | 1 : $2.87000 Cut Tape (CT) 3,300 : $2.16001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 75V | 0.6V | 32V | 5A | 270kHz ~ 800kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 32-PowerVQFN | 32-VQFN (6x6) | |||
2,335 In Stock | 1 : $2.87000 Cut Tape (CT) 3,300 : $2.16001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 75V | 0.6V | 32V | 5A | 270kHz ~ 800kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 32-PowerVQFN | 32-VQFN (6x6) | |||
6,018 In Stock | 1 : $3.53000 Cut Tape (CT) 3,300 : $2.68002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 70V | 0.6V | 32V | 8A | 270kHz ~ 800kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 32-PowerVQFN | 32-VQFN (6x6) | |||
5,655 In Stock | 1 : $3.53000 Cut Tape (CT) 3,300 : $2.68002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 70V | 0.6V | 32V | 8A | 270kHz ~ 880kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 32-PowerVQFN | 32-VQFN (6x6) | |||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 70V | 0.6V | 32V | 8A | 270kHz ~ 800kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 32-PowerVQFN | 32-VQFN (6x6) | |||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 70V | 0.6V | 32V | 8A | 270kHz ~ 800kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 32-PowerVQFN | 32-VQFN (6x6) |