28-TSSOP (0.173", 4.40mm Width) Exposed Pad Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,495 In Stock 115 Alternate Stock | 1 : $12.46000 Cut Tape (CT) 2,500 : $7.47859 Tape & Reel (TR) 1 : $9.99000 Cut Tape (CT) | - | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable (Programmable) | 1 | 0.7V | 5V | 2.5V (3.3V, 5V) | 5.5V | 7.5A (Switch) | 350kHz ~ 1MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
4,725 In Stock | 1 : $13.09000 Cut Tape (CT) 2,000 : $6.56250 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3.4V | 42V | 0.79V | 41.8V | 1.5A, 2.5A | 200kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
1,672 In Stock | 1 : $13.09000 Cut Tape (CT) 2,000 : $6.56250 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3.6V | 15V | 0.6V | 14.7V | 3A | 500kHz ~ 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
406 In Stock | 1 : $13.09000 Tube | - | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3.4V | 42V | 0.79V | 41.8V | 1.5A, 2.5A | 200kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
1,883 In Stock | 1 : $14.05000 Cut Tape (CT) 2,000 : $7.21250 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3.4V | 42V | 0.79V | 41.8V | 1.5A, 2.5A | 200kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
297 In Stock | 1 : $14.16000 Tube | - | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3.6V | 20V | 0.6V | 6V | 3A | 500kHz ~ 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
348 In Stock | 1 : $16.31000 Cut Tape (CT) 2,000 : $8.77500 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.1V | 60V | 0V | 55V | 4A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
201 In Stock | 1 : $16.31000 Tube | - | - | Tube | Active | Step-Down | Negative | Buck | Adjustable | 1 | 3.4V | 60V | 0V | -28V | 4A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
79 In Stock | 1 : $16.31000 Tube | - | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.1V | 60V | 0V | 55V | 4A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
1,324 In Stock | 1 : $19.24000 Tube | - | - | Tube | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 18V | 0.8V | 18V | 5A | 400kHz ~ 2MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
671 In Stock | 1 : $11.12000 Tube | - | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3.6V | 15V | 0.6V | 14.7V | 3A | 500kHz ~ 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
1,520 In Stock | 1 : $11.95000 Tube | - | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3.4V | 42V | 0.79V | 41.8V | 1.5A, 2.5A | 200kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
17 In Stock | 1 : $13.09000 Tube | - | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3.6V | 20V | 0.6V | 6V | 3A | 500kHz ~ 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
134 In Stock | 1 : $16.18000 Tube | - | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, SEPIC | Adjustable | 3 | 3.5V | 25V | 0.628V | 25V, 40V (Switch) | 1.5A (Switch), 2A (Switch), 3A (Switch) | 1.1MHz | No | 0°C ~ 70°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
279 In Stock | 1 : $18.14000 Tube | - | - | Tube | Active | Step-Down | Negative | Buck | Adjustable | 1 | 3.4V | 60V | 0V | -28V | 4A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
931 In Stock | 1 : $10.19000 Tube | - | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.3V | 5.5V | 0.6V | 5V | 1A, 2A | 2.25MHz, 750kHz ~ 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
727 In Stock | 1 : $11.12000 Tube | - | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3.6V | 20V | 1.5V | 12V | 3A | 500kHz ~ 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
234 In Stock | 1 : $11.12000 Tube | - | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3.6V | 20V | 0.6V | 6V | 3A | 500kHz ~ 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
950 In Stock | 1 : $11.40000 Tube | - | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.5V | 35V | 0.6V, 1.265V | 33.97V | 1.1A, 1.3A | 500kHz ~ 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
497 In Stock | 1 : $12.04000 Tube | - | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3.6V | 20V | 1.5V | 12V | 3A | 500kHz ~ 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
94 In Stock 2,350 Factory | 1 : $14.03000 Tube | - | - | Tube | Active | Step-Up | Positive | Boost | Adjustable (Programmable) | 1 | 0.7V | 5V | 2.5V (3.3V, 5V) | 5.5V | 7.5A (Switch) | 350kHz ~ 1MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
1,091 In Stock | 1 : $14.16000 Tube | - | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3.6V | 15V | 0.6V | 14.7V | 3A | 500kHz ~ 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
294 In Stock 550 Factory | 1 : $14.61000 Tube | - | - | Tube | Active | Step-Down | Positive | Buck | Adjustable (Programmable) | 1 | 2.6V | 5.5V | 0.8V (1.8V, 2.5V) | 4.68V | 6A | 400kHz ~ 1.2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
784 In Stock | 1 : $17.46000 Tube | - | - | Tube | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 18V | 0.8V | 18V | 5A | 400kHz ~ 2MHz | Yes | -40°C ~ 150°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
5 In Stock | 1 : $17.74000 Tube | - | - | Tube | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.2V | 18V | 2V | 18V | 2A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP |