25-UFBGA, WLCSP Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,344 In Stock | 1 : $2.97000 Cut Tape (CT) 3,000 : $0.85750 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 5.5V | 2.1V | 5.2V | 3A | 2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 25-UFBGA, WLCSP | 25-WLCSP (2.07x2.33) | ||
32,549 In Stock | 1 : $3.63000 Cut Tape (CT) 250 : $1.17996 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 0.8V | 5.25V | 2A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 25-UFBGA, WLCSP | 25-WLCSP (2.07x2.33) | ||
734 In Stock | 1 : $3.63000 Cut Tape (CT) 250 : $1.40776 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 1.8V | 5.5V | 3.5V | - | 2A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 25-UFBGA, WLCSP | 25-WLCSP (2.07x2.33) | ||
4,478 In Stock | 1 : $3.30000 Cut Tape (CT) 3,000 : $0.99705 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 5V | 2.1V | 5.2V | 2A | 2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 25-UFBGA, WLCSP | 25-WLCSP (2.07x2.33) | ||
0 In Stock Check Lead Time | 3,000 : $1.06738 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 1.8V | 5.5V | 3.5V | - | 2A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 25-UFBGA, WLCSP | 25-WLCSP (2.07x2.33) | ||
0 In Stock Check Lead Time | 3,000 : $1.06738 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 0.8V | 5.25V | 2A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 25-UFBGA, WLCSP | 25-WLCSP (2.07x2.33) | ||
0 In Stock Check Lead Time | 3,000 : $1.26047 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 1.8V | 5.5V | 3.3V | - | 2A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 25-UFBGA, WLCSP | 25-WLCSP (2.07x2.33) | ||
0 In Stock Check Lead Time | 1 : $2.92000 Cut Tape (CT) 250 : $2.03668 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 1.8V | 5.5V | 3.3V | - | 2A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 25-UFBGA, WLCSP | 25-WLCSP (2.07x2.33) |