24-PowerWFQFN Voltage Regulators - DC DC Switching Regulators

Results: 43
Manufacturer
NXP USA Inc.Texas InstrumentsVishay Siliconix
Series
-microBUCK®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Output Type
AdjustableProgrammable
Voltage - Input (Min)
2.7V3V
Voltage - Input (Max)
5.5V6V24V28V
Voltage - Output (Min/Fixed)
0.4V0.5V0.6V0.8V-
Voltage - Output (Max)
0.775V1.2V1.55V1.675V20V21.6V25.2V-
Current - Output
8A10A12A15A20A24A25A30A
Frequency - Switching
300kHz ~ 1MHz1.5MHz1.5MHz, 2.25MHz, 2.5MHz, 3MHz2MHz ~ 3MHz-
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Supplier Device Package
24-HWQFN (4.5x3.5)24-WQFN-FCRLF (4.05x3.05)PowerPAK® MLP44-24
Stocking Options
Environmental Options
Media
Marketplace Product
43Results
Applied FiltersRemove All

Showing
of 43
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Sic43x
SIC431AED-T1-GE3
IC REG BUCK ADJ 24A POWERPAK
Vishay Siliconix
17,297
In Stock
1 : $2.16000
Cut Tape (CT)
3,000 : $1.43750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
24V
0.6V
20V
24A
300kHz ~ 1MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
24-PowerWFQFN
PowerPAK® MLP44-24
Sic43x
SIC438AED-T1-GE3
IC REG BUCK ADJ 8A POWERPAK
Vishay Siliconix
9,420
In Stock
1 : $2.74000
Cut Tape (CT)
3,000 : $1.25442
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
28V
0.6V
20V
8A
300kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
24-PowerWFQFN
PowerPAK® MLP44-24
Sic43x
SIC437AED-T1-GE3
IC REG BUCK ADJ 12A POWERPAK
Vishay Siliconix
5,841
In Stock
1 : $2.74000
Cut Tape (CT)
3,000 : $1.37487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
28V
0.6V
20V
12A
300kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
24-PowerWFQFN
PowerPAK® MLP44-24
MFG_PowerPAK-MLP44-24L
SIC431CED-T1-GE3
IC REG BUCK ADJ 24A POWERPAK
Vishay Siliconix
463
In Stock
1 : $3.08000
Cut Tape (CT)
3,000 : $1.54479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
24V
0.6V
21.6V
24A
300kHz ~ 1MHz
Yes
-40°C ~ 105°C (TA)
-
-
Surface Mount
24-PowerWFQFN
PowerPAK® MLP44-24
Sic43x
SIC438BED-T1-GE3
IC REG BUCK ADJ 8A POWERPAK
Vishay Siliconix
19,626
In Stock
1 : $1.93000
Cut Tape (CT)
3,000 : $1.15000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
28V
0.6V
20V
8A
300kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
24-PowerWFQFN
PowerPAK® MLP44-24
Sic43x
SIC437DED-T1-GE3
IC REG BUCK ADJ 12A POWERPAK
Vishay Siliconix
7,480
In Stock
1 : $1.93000
Cut Tape (CT)
3,000 : $1.27937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
28V
0.6V
20V
12A
300kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
24-PowerWFQFN
PowerPAK® MLP44-24
Sic43x
SIC437BED-T1-GE3
IC REG BUCK ADJ 12A POWERPAK
Vishay Siliconix
15,181
In Stock
1 : $3.08000
Cut Tape (CT)
3,000 : $1.54479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
28V
0.6V
20V
12A
300kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
24-PowerWFQFN
PowerPAK® MLP44-24
Sic43x
SIC431BED-T1-GE3
IC REG BUCK ADJ 24A POWERPAK
Vishay Siliconix
14,038
In Stock
1 : $3.08000
Cut Tape (CT)
3,000 : $1.54479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
24V
0.6V
20V
24A
300kHz ~ 1MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
24-PowerWFQFN
PowerPAK® MLP44-24
MFG_PowerPAK-MLP44-24L
SIC438CED-T1-GE3
IC REG BUCK ADJ 8A POWERPAK
Vishay Siliconix
967
In Stock
1 : $2.74000
Cut Tape (CT)
3,000 : $1.25442
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
28V
0.6V
25.2V
8A
300kHz ~ 1MHz
Yes
-40°C ~ 105°C (TA)
-
-
Surface Mount
24-PowerWFQFN
PowerPAK® MLP44-24
MFG_PowerPAK-MLP44-24L
SIC438DED-T1-GE3
IC REG BUCK ADJ 8A POWERPAK
Vishay Siliconix
2,700
In Stock
1 : $2.74000
Cut Tape (CT)
3,000 : $1.25442
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
28V
0.6V
25.2V
8A
300kHz ~ 1MHz
Yes
-40°C ~ 105°C (TA)
-
-
Surface Mount
24-PowerWFQFN
PowerPAK® MLP44-24
MFG_PowerPAK-MLP44-24L
SIC431DED-T1-GE3
IC REG BUCK ADJ 24A POWERPAK
Vishay Siliconix
2,537
In Stock
1 : $3.08000
Cut Tape (CT)
3,000 : $1.43750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
24V
0.6V
21.6V
24A
300kHz ~ 1MHz
Yes
-40°C ~ 105°C (TA)
-
-
Surface Mount
24-PowerWFQFN
PowerPAK® MLP44-24
TPS6287B10VA0WRZVR
TPS6287B10VA0WRZVR
6V INPUT, 10A PARALLELABLE SYNCH
Texas Instruments
2,997
In Stock
1 : $3.91000
Cut Tape (CT)
3,000 : $1.86719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.7V
6V
0.4V
1.675V
10A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount, Wettable Flank
24-PowerWFQFN
24-WQFN-FCRLF (4.05x3.05)
TPS6287B10HA0WRZVR
TPS6287B10HA0WRZVR
6V INPUT, 10A PARALLELABLE SYNCH
Texas Instruments
2,995
In Stock
1 : $3.91000
Cut Tape (CT)
3,000 : $1.96122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.7V
6V
0.8V
1.55V
10A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount, Wettable Flank
24-PowerWFQFN
24-WQFN-FCRLF (4.05x3.05)
TPS6287B25LA0WRZVR
TPS62874B1QWRZVRQ1
IC REG BUCK ADJ 15A 24WQFN
Texas Instruments
2,997
In Stock
1 : $5.49000
Cut Tape (CT)
3,000 : $2.75645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
6V
0.4V
1.675V
15A
1.5MHz, 2.25MHz, 2.5MHz, 3MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
24-PowerWFQFN
24-WQFN-FCRLF (4.05x3.05)
TPS6287B25LA0WRZVR
TPS62874QWRZVRQ1
IC REG BUCK ADJ 15A 24WQFN
Texas Instruments
2,995
In Stock
1 : $5.49000
Cut Tape (CT)
3,000 : $2.75645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
6V
0.4V
1.675V
15A
1.5MHz, 2.25MHz, 2.5MHz, 3MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
24-PowerWFQFN
24-WQFN-FCRLF (4.05x3.05)
TPS6287B25LA0WRZVR
TPS6287B25LA0WRZVR
6V INPUT, 25A PARALLELABLE SYNCH
Texas Instruments
2,990
In Stock
1 : $6.29000
Cut Tape (CT)
3,000 : $3.15675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.7V
6V
0.4V
0.775V
25A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount, Wettable Flank
24-PowerWFQFN
24-WQFN-FCRLF (4.05x3.05)
TPS6287B25LA0WRZVR
TPS62875B2QWRZVRQ1
IC REG BUCK ADJ 20A 24WQFN
Texas Instruments
2,985
In Stock
1 : $6.44000
Cut Tape (CT)
3,000 : $3.23198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
6V
0.4V
1.675V
20A
1.5MHz, 2.25MHz, 2.5MHz, 3MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
24-PowerWFQFN
24-WQFN-FCRLF (4.05x3.05)
TPS6287B25LA0WRZVR
TPS62875QWRZVRQ1
IC REG BUCK ADJ 20A 24WQFN
Texas Instruments
2,919
In Stock
1 : $6.44000
Cut Tape (CT)
3,000 : $3.23198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
6V
0.4V
1.675V
20A
1.5MHz, 2.25MHz, 2.5MHz, 3MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
24-PowerWFQFN
24-WQFN-FCRLF (4.05x3.05)
TPS6287B25LA0WRZVR
TPS62876B1QWRZVRQ1
IC REG BUCK ADJ 25A 24WQFN
Texas Instruments
2,776
In Stock
1 : $6.63000
Cut Tape (CT)
3,000 : $3.62388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
6V
0.4V
1.675V
25A
1.5MHz, 2.25MHz, 2.5MHz, 3MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
24-PowerWFQFN
24-WQFN-FCRLF (4.05x3.05)
TPS6287B25LA0WRZVR
TPS62877B1QWRZVRQ1
IC REG BUCK ADJ 30A 24WQFN
Texas Instruments
2,916
In Stock
1 : $7.26000
Cut Tape (CT)
3,000 : $3.96526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
6V
0.4V
1.675V
30A
1.5MHz, 2.25MHz, 2.5MHz, 3MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
24-PowerWFQFN
24-WQFN-FCRLF (4.05x3.05)
TPS6287B25LA0WRZVR
TPS62877QWRZVRQ1
IC REG BUCK ADJ 30A 24WQFN
Texas Instruments
2,847
In Stock
1 : $7.26000
Cut Tape (CT)
3,000 : $3.96526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
6V
0.4V
1.675V
30A
1.5MHz, 2.25MHz, 2.5MHz, 3MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
24-PowerWFQFN
24-WQFN-FCRLF (4.05x3.05)
IC REG BUCK ADJ 12A 24HWQFN
MPF53BDAMMA1ES
IC REG BUCK ADJ 12A 24HWQFN
NXP USA Inc.
0
In Stock
Check Lead Time
490 : $3.72349
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
-
-
12A
-
No
-40°C ~ 125°C (TA)
-
-
Surface Mount, Wettable Flank
24-PowerWFQFN
24-HWQFN (4.5x3.5)
IC REG BUCK ADJ 15A 24HWQFN
MPF5302AMDA0ES
IC REG BUCK ADJ 15A 24HWQFN
NXP USA Inc.
0
In Stock
Check Lead Time
1 : $7.11000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.5V
1.2V
15A
2MHz ~ 3MHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount, Wettable Flank
24-PowerWFQFN
24-HWQFN (4.5x3.5)
IC REG BUCK ADJ 12A POWERPAK
SIC437CED-T1-GE3
IC REG BUCK ADJ 12A POWERPAK
Vishay Siliconix
0
In Stock
Check Lead Time
3,000 : $1.37487
Tape & Reel (TR)
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
3V
28V
0.6V
25.2V
12A
300kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
24-PowerWFQFN
PowerPAK® MLP44-24
IC REG BUCK ADJ 8A 24HWQFN
MPF5301AMMA0ESR2
IC REG BUCK ADJ 8A 24HWQFN
NXP USA Inc.
0
In Stock
Check Lead Time
5,000 : $2.58399
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.5V
1.2V
8A
2MHz ~ 3MHz
No
-40°C ~ 125°C (TA)
-
-
Surface Mount, Wettable Flank
24-PowerWFQFN
24-HWQFN (4.5x3.5)
Showing
of 43

24-PowerWFQFN Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.