24-PowerVFQFN Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,855 In Stock | 1 : $5.77000 Cut Tape (CT) 4,000 : $3.20446 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.5V | 16V | 0.5V | 14V | 30A | 500kHz ~ 1.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-PowerVFQFN | 24-PQFN (5x7) | ||
5,682 In Stock | 1 : $2.44000 Cut Tape (CT) 4,000 : $1.25102 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.6V | 6V | 9A | 600kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-PowerVFQFN | PG-IQFN-24-901 | ||
1 In Stock | 1 : $4.72000 Cut Tape (CT) 4,000 : $2.57376 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.5V | 16V | 0.5V | 14V | 30A | 150kHz ~ 1.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-PowerVFQFN | 24-PQFN (5x7) |