20-WFBGA, WLCSP Voltage Regulators - DC DC Switching Regulators

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
KTB8370CEIB-5C-TR
IC REG BUCK 5V 5A 20WLCSP
Kinetic Technologies
966
In Stock
1 : $2.46000
Cut Tape (CT)
3,000 : $1.10478
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.7V
17V
5V
-
5A
500kHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
20-WFBGA, WLCSP
20-WLCSP (1.75x2.06)
85
In Stock
1 : $5.09000
Tube
-
-
Tube
Discontinued at Digi-Key
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.6V
5.225V
6A
1MHz
Yes
-40°C ~ 105°C (TA)
Surface Mount
20-WFBGA, WLCSP
20-WLP
65
In Stock
1 : $5.09000
Tube
-
-
Tube
Discontinued at Digi-Key
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.6V
5.225V
6A
1MHz
Yes
-40°C ~ 105°C (TA)
Surface Mount
20-WFBGA, WLCSP
20-WLP
45
In Stock
1 : $5.09000
Tube
-
-
Tube
Discontinued at Digi-Key
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.6V
5.225V
6A
1.1MHz
Yes
-40°C ~ 105°C (TA)
Surface Mount
20-WFBGA, WLCSP
20-WLP
KTB8370CEIB-5C-TR
IC REG BUCK 3.3V 5A 20WLCSP
Kinetic Technologies
0
In Stock
Check Lead Time
3,000 : $1.09489
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
4.7V
17V
3.3V
-
5A
500kHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
20-WFBGA, WLCSP
20-WLCSP (1.75x2.06)
KTB8370CEIB-5C-TR
IC REG BUCK 1.8V 5A 20WLCSP
Kinetic Technologies
0
In Stock
Check Lead Time
3,000 : $1.09489
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
4.7V
17V
1.8V
-
5A
500kHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
20-WFBGA, WLCSP
20-WLCSP (1.75x2.06)
KTB8370CEIB-5C-TR
IC REG BUCK PROG 5A 20WLCSP
Kinetic Technologies
0
In Stock
Check Lead Time
3,000 : $1.14943
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Programmable
1
4.7V
17V
0.8V
5.5V
5A
500kHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
20-WFBGA, WLCSP
20-WLCSP (1.75x2.06)
KTB8370CEIB-5C-TR
IC REG BUCK PROG 5A 20WLCSP
Kinetic Technologies
0
In Stock
Check Lead Time
3,000 : $1.14943
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Programmable
1
4.7V
17V
0.8V
5.5V
5A
500kHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
20-WFBGA, WLCSP
20-WLCSP (1.75x2.06)
KTB8370CEIB-5C-TR
IC REG BUCK PROG 5A 20WLCSP
Kinetic Technologies
0
In Stock
Check Lead Time
3,000 : $1.14943
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Programmable
1
4.7V
17V
0.8V
5.5V
5A
500kHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
20-WFBGA, WLCSP
20-WLCSP (1.75x2.06)
0
In Stock
Check Lead Time
2,500 : $2.83235
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.6V
5.225V
6A
1.1MHz
Yes
-40°C ~ 105°C
Surface Mount
20-WFBGA, WLCSP
20-WLP
0
In Stock
Check Lead Time
2,500 : $2.83235
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.6V
5.225V
6A
1MHz
Yes
-40°C ~ 105°C (TA)
Surface Mount
20-WFBGA, WLCSP
20-WLP
0
In Stock
Check Lead Time
2,500 : $2.83235
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.6V
5.225V
6A
900kHz
Yes
-40°C ~ 105°C
Surface Mount
20-WFBGA, WLCSP
20-WLP
0
In Stock
Check Lead Time
2,500 : $7.16449
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.6V
5.23V
8A
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
20-WFBGA, WLCSP
20-WLP
0
In Stock
Obsolete
-
-
Tape & Reel (TR)
Obsolete
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.6V
5.23V
8A
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
20-WFBGA, WLCSP
20-WLP
Showing
of 14

20-WFBGA, WLCSP Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.