if (Model.NotificationsEnabled) { }

175mA Voltage Regulators - DC DC Switching Regulators

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
LTC3525ESC6-5#TRPBF
IC REG BOOST 5V 175MA SC70-6
Analog Devices Inc.
13,402
In Stock
1 : $6.75000
Cut Tape (CT)
2,500 : $2.68750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
1V
4.5V
5V
-
175mA
-
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SC-70-6
LTC3525ESC6-5#TRMPBF
IC REG BOOST 5V 175MA SC70-6
Analog Devices Inc.
3,915
In Stock
1 : $6.75000
Cut Tape (CT)
500 : $2.68750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
1V
4.5V
5V
-
175mA
-
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
1,394
In Stock
17,500
Factory
1 : $3.40000
Cut Tape (CT)
2,500 : $1.03750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
1.8V
5.5V
1.8V
-
175mA
-
No
-40°C ~ 85°C (TA)
Surface Mount
6-WDFN
6-µDFN (2x2)
16,277
In Stock
1 : $3.52000
Cut Tape (CT)
2,500 : $1.08771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
1.8V
5.5V
0.7V
3.3V
175mA
-
No
-40°C ~ 85°C
Surface Mount
6-WDFN
6-µDFN (2x2)
2,497
In Stock
1 : $3.66000
Cut Tape (CT)
2,500 : $1.15000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
1.8V
5.5V
0.7V
3.3V
175mA
-
No
-40°C ~ 85°C
Surface Mount
6-XFBGA, WLBGA
6-WLP (1.42x0.89)
SC-70-6
LTC3525ISC6-5#TRMPBF
IC REG BOOST 5V 175MA SC70-6
Analog Devices Inc.
317
In Stock
1 : $7.36000
Cut Tape (CT)
500 : $3.02500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
1V
4.5V
5V
-
175mA
-
Yes
-40°C ~ 125°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
3,025
In Stock
1 : $3.34000
Cut Tape (CT)
2,500 : $1.01250
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
1.8V
5.5V
1.8V
-
175mA
-
No
-40°C ~ 85°C (TA)
Surface Mount
6-XFBGA, WLBGA
6-WLP (1.42x0.89)
SC-70-6
LTC3525ISC6-5#TRPBF
IC REG BOOST 5V 175MA SC70-6
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $3.02500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Step-Up
Positive
Boost
Fixed
1
1V
4.5V
5V
-
175mA
-
Yes
-40°C ~ 125°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
5
In Stock
1,400
Factory
1 : $3.54000
Strip
-
Strip
Active
Step-Down
Positive
Buck
Adjustable
1
1.8V
5.5V
0.5V
1.8V
175mA
-
No
-40°C ~ 125°C (TA)
Surface Mount
8-XFBGA, WLBGA
8-WLP (0.89x1.82)
0
In Stock
12,500
Factory
Check Lead Time
2,500 : $1.01250
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
1.8V
5.5V
2.1V
-
175mA
-
No
-40°C ~ 85°C (TA)
Surface Mount
6-XFBGA, WLBGA
6-WLP (1.42x0.89)
0
In Stock
67,500
Factory
Check Lead Time
2,500 : $1.01250
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
1.8V
5.5V
0.6V
-
175mA
-
No
-40°C ~ 85°C (TA)
Surface Mount
6-XFBGA, WLBGA
6-WLP (1.42x0.89)
0
In Stock
15,000
Factory
Check Lead Time
2,500 : $1.03750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Fixed
1
1.8V
5.5V
2.1V
-
175mA
-
No
-40°C ~ 85°C (TA)
Surface Mount
6-WDFN
6-µDFN (2x2)
0
In Stock
180,000
Factory
Check Lead Time
5,000 : $1.10000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
1.8V
5.5V
0.5V
1.8V
175mA
-
No
-40°C ~ 125°C (TA)
Surface Mount
8-XFBGA, WLBGA
8-WLP (0.89x1.82)
SC-70-6
LTC3525ESC6-5
IC REG BOOST 5V 175MA SC70-6
Analog Devices Inc.
0
In Stock
Obsolete
-
-
Tube
Obsolete
Step-Up
Positive
Boost
Fixed
1
1V
4.5V
5V
-
175mA
-
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SC-70-6
LTC3525ISC6-5
IC REG BOOST 5V 175MA SC70-6
Analog Devices Inc.
0
In Stock
Obsolete
-
-
Tube
Obsolete
Step-Up
Positive
Boost
Fixed
1
1V
4.5V
5V
-
175mA
-
Yes
-40°C ~ 125°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
0
In Stock
600
Factory
Active
-
Strip
Active
Step-Down
Positive
Buck
Adjustable
1
1.8V
5.5V
0.7V
3.3V
175mA
-
No
-40°C ~ 85°C
Surface Mount
6-XFBGA, WLBGA
6-WLP (1.42x0.89)
Showing
of 16

175mA Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.