16-VFQFN Voltage Regulators - DC DC Switching Regulators

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-QFN
MP2188GQA-P
IC REG BUCK ADJ/0.8V 3A DL 16QFN
Monolithic Power Systems Inc.
3,775
In Stock
1 : $4.84000
Cut Tape (CT)
500 : $1.70000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
2
2.5V
5.5V
0.8V (1.1V, 1.8V)
5.5V
3A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-VFQFN
16-QFN (2.2x2.6)
16-VQFN
TPS62480RNCR
IC REG BUCK ADJ 6A DL 16VQFN
Texas Instruments
7,165
In Stock
1 : $2.55000
Cut Tape (CT)
3,000 : $1.32218
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
2.4V
5.5V
0.6V
5.5V
6A
2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-VFQFN
16-VQFN (3x2.5)
16-VQFN
TPS62480RNCT
IC REG BUCK ADJ 6A DL 16VQFN
Texas Instruments
692
In Stock
1 : $3.22000
Cut Tape (CT)
250 : $1.89044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
2.4V
5.5V
0.6V
5.5V
6A
2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-VFQFN
16-VQFN (3x2.5)
16-QFN
MP2187GQA-P
IC REG BUCK ADJ/0.6V 3A DL 16QFN
Monolithic Power Systems Inc.
508
In Stock
1 : $4.84000
Cut Tape (CT)
500 : $1.81052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
2
2.5V
5.5V
0.6V (1.1V, 1.8V)
5V
3A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-VFQFN
16-QFN (2.2x2.6)
16-QFN
MP2187GQA-Z
IC REG BUCK ADJ/0.6V 3A DL 16QFN
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
5,000 : $1.51250
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
2
2.5V
5.5V
0.6V (1.1V, 1.8V)
5V
3A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-VFQFN
16-QFN (2.2x2.6)
16-QFN
MP2188GQA-Z
IC REG BUCK ADJ/0.8V 3A DL 16QFN
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
5,000 : $1.51250
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
2
2.5V
5.5V
0.8V (1.1V, 1.8V)
5.5V
3A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-VFQFN
16-QFN (2.2x2.6)
Showing
of 6

16-VFQFN Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.