16-UQFN Exposed Pad Voltage Regulators - DC DC Switching Regulators

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
40V60V
Voltage - Output (Min/Fixed)
0.8V3.8V
Voltage - Output (Max)
36V50V
Current - Output
2A3A
Frequency - Switching
300kHz ~ 2.5MHz500kHz500kHz, 300kHz ~ 2.5MHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-UQFN EP
AP66300FVBW-13
IC REG BUCK ADJ 3A 16UQFN
Diodes Incorporated
1,774
In Stock
210,000
Factory
1 : $1.70000
Cut Tape (CT)
3,000 : $0.79699
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
60V
0.8V
50V
3A
300kHz ~ 2.5MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount, Wettable Flank
16-UQFN Exposed Pad
U-QFN4040-16/SWP (Type UXB)
16-UQFN EP
AP66200FVBW-13
IC REG BUCK ADJ 2A 16UQFN
Diodes Incorporated
2,888
In Stock
33,000
Factory
1 : $2.70000
Cut Tape (CT)
3,000 : $0.83427
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
60V
0.8V
50V
2A
500kHz, 300kHz ~ 2.5MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount, Wettable Flank
16-UQFN Exposed Pad
U-QFN4040-16/SWP (Type UXB)
16-UQFN EP
AP64203QFVBW-13
DCDC CONV HV BUCK U-QFN4040-16 T
Diodes Incorporated
3,000
In Stock
12,000
Factory
1 : $1.56000
Cut Tape (CT)
3,000 : $0.73713
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
3.8V
36V
2A
500kHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount, Wettable Flank
16-UQFN Exposed Pad
U-QFN4040-16/SWP (Type UXB)
16-UQFN EP
AP64303QFVBW-13
DCDC CONV HV BUCK U-QFN4040-16 T
Diodes Incorporated
3,000
In Stock
9,000
Factory
1 : $1.79000
Cut Tape (CT)
3,000 : $0.83427
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
36V
3A
500kHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount, Wettable Flank
16-UQFN Exposed Pad
U-QFN4040-16/SWP (Type UXB)
16-UQFN EP
AP66200QFVBW-13
IC REG BUCK ADJ 2A 16UQFN
Diodes Incorporated
1,655
In Stock
9,000
Factory
1 : $3.21000
Cut Tape (CT)
3,000 : $1.55786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
60V
0.8V
50V
2A
300kHz ~ 2.5MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
16-UQFN Exposed Pad
U-QFN4040-16/SWP (Type UXB)
16-UQFN EP
AP66300QFVBW-13
IC REG BUCK ADJ 3A 16UQFN
Diodes Incorporated
0
In Stock
Check Lead Time
1 : $2.04000
Cut Tape (CT)
3,000 : $0.93793
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
60V
0.8V
50V
3A
300kHz ~ 2.5MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
16-UQFN Exposed Pad
U-QFN4040-16/SWP (Type UXB)
Showing
of 6

16-UQFN Exposed Pad Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.