13-PowerWFQFN Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,867 In Stock | 1 : $2.24000 Cut Tape (CT) 3,000 : $1.04500 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 36V | 1V | 24V | 3A | 400kHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 13-PowerWFQFN | 13-WQFN-HR (3x2) | ||
2,575 In Stock | 1 : $2.24000 Cut Tape (CT) 3,000 : $1.14912 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 36V | 1V | 24V | 3A | 1MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 13-PowerWFQFN | 13-WQFN-HR (3x2) | ||
1,238 In Stock | 1 : $2.40000 Cut Tape (CT) 3,000 : $1.23906 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 36V | 1V | 24V | 4A | 1MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 13-PowerWFQFN | 13-WQFN-HR (3x2) | ||
702 In Stock | 1 : $2.40000 Cut Tape (CT) 3,000 : $1.12875 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 36V | 1V | 24V | 4A | 400kHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 13-PowerWFQFN | 13-WQFN-HR (3x2) | ||
2,852 In Stock | 1 : $2.60000 Cut Tape (CT) 3,000 : $1.35031 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 36V | 1V | 24V | 3A | 400kHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 13-PowerWFQFN | 13-WQFN-HR (3x2) | ||
3,716 In Stock | 1 : $2.79000 Cut Tape (CT) 3,000 : $1.45737 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 36V | 1V | 24V | 4A | 400kHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 13-PowerWFQFN | 13-WQFN-HR (3x2) |