123-BLGA Module Voltage Regulators - DC DC Switching Regulators

Results: 24
Stocking Options
Environmental Options
Media
Exclude
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PI3423-00-LGIZ
PI3424-00-LGIZ
IC REG BUCK ADJ/3.3V 15A 123LGA
Vicor Corporation
1,232
In Stock
1 : $14.07000
Tray
-
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
18V
3.3V (5V)
6.5V
15A
700kHz
Yes
-40°C ~ 125°C
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3303-00-LGIZ
IC REG BUCK ADJ/6.5V 8A 123LGA
Vicor Corporation
780
In Stock
1 : $18.58000
Tray
-
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
6.5V (12V)
13V
8A
1.4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3302-00-LGIZ
IC REG BUCK ADJ/3.3V 10A 123LGA
Vicor Corporation
426
In Stock
1 : $18.80000
Tray
-
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
3.3V (5V)
6.5V
10A
1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3301-00-LGIZ
IC REG BUCK ADJ/2.3V 10A 123LGA
Vicor Corporation
0
In Stock
Check Lead Time
1 : $19.54000
Tray
-
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
2.3V (3.3V)
4.1V
10A
650kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3302-03-LGIZ
IC REG BUCK ADJ/3.3V 15A 123LGA
Vicor Corporation
0
In Stock
Check Lead Time
1 : $20.10000
Tray
-
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
11V
36V
3.3V (5V)
6.5V
15A
800kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3423-00-LGIZ
IC REG BUCK ADJ/2.3V 15A 123LGA
Vicor Corporation
0
In Stock
Check Lead Time
1 : $13.53000
Tray
-
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
18V
2.3V (3.3V)
4.1V
15A
700kHz
Yes
-40°C ~ 125°C
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3305-00-LGIZ
IC REG BUCK ADJ/10V 8A 123LGA
Vicor Corporation
0
In Stock
Check Lead Time
10 : $19.10000
Tray
-
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
10V (15V)
16V
8A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3311-00-LGIZ
IC REG BUCK ADJ/1V 10A 123LGA
Vicor Corporation
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
-
Tray
Obsolete
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
1V (1V)
1.4V
10A
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3312-00-LGIZ
IC REG BUCK ADJ/2.5V 10A 123LGA
Vicor Corporation
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
-
Tray
Obsolete
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
2V (2.5V)
3.1V
10A
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3311-01-LGIZ
IC REG BUCK ADJ/1V 15A 123LGA
Vicor Corporation
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
-
Tray
Obsolete
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
1V (1V)
1.4V
15A
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3318-20-LGIZ
IC REG BUCK ADJ/1.4V 10A 123LGA
Vicor Corporation
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
-
Tray
Obsolete
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
1.4V (1.8V)
2V
10A
600kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3311-20-LGIZ
IC REG BUCK ADJ/1V 10A 123LGA
Vicor Corporation
0
In Stock
Obsolete
-
-
Tray
Obsolete
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
1V (1V)
1.4V
10A
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3301-01-LGIZ
IC REG BUCK ADJ/2.3V 15A 123LGA
Vicor Corporation
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
-
Tray
Obsolete
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
2.3V (3.3V)
4.1V
15A
650kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3312-01-LGIZ
IC REG BUCK ADJ/2.5V 15A 123LGA
Vicor Corporation
0
In Stock
Obsolete
-
-
Tray
Obsolete
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
2V (2.5V)
3.1V
15A
650kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3301-21-LGIZ
IC REG BUCK ADJ/2.3V 15A 123LGA
Vicor Corporation
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
-
Tray
Obsolete
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
2.3V (3.3V)
4.1V
15A
650kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3301-20-LGIZ
IC REG BUCK ADJ/2.3V 10A 123LGA
Vicor Corporation
0
In Stock
Active
Tariff may apply if shipping to the United States
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
2.3V (3.3V)
4.1V
10A
650kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3312-21-LGIZ
IC REG BUCK ADJ/2.5V 15A 123LGA
Vicor Corporation
0
In Stock
Obsolete
-
-
Tray
Obsolete
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
2V (2.5V)
3.1V
15A
650kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3302-20-LGIZ
IC REG BUCK ADJ/3.3V 10A 123LGA
Vicor Corporation
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
-
Tray
Obsolete
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
3.3V (5V)
6.5V
10A
1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3303-20-LGIZ
IC REG BUCK ADJ/6.5V 8A 123LGA
Vicor Corporation
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
-
Tray
Obsolete
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
6.5V (12V)
13V
8A
1.4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3318-01-LGIZ
IC REG BUCK ADJ/1.4V 15A 123LGA
Vicor Corporation
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
-
Tray
Obsolete
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
1.4V (1.8V)
2V
15A
550kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3305-20-LGIZ
IC REG BUCK ADJ/10V 8A 123LGA
Vicor Corporation
0
In Stock
Obsolete
-
-
Tray
Obsolete
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
10V (15V)
16V
8A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3420-00-LGIZ
IC REG BUCK ADJ/1V 15A 123LGA
Vicor Corporation
0
In Stock
Obsolete
-
-
Tray
Obsolete
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
18V
1V (1V)
1.4V
15A
600kHz
Yes
-40°C ~ 125°C
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3421-00-LGIZ
IC REG BUCK ADJ/1.4V 15A 123LGA
Vicor Corporation
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
-
Tray
Obsolete
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
18V
1.4V (1.8V)
2V
15A
550kHz
Yes
-40°C ~ 125°C
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3422-00-LGIZ
IC REG BUCK ADJ/2.5V 15A 123LGA
Vicor Corporation
0
In Stock
Obsolete
-
-
Tray
Obsolete
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
18V
2V (2.5V)
3.1V
15A
650kHz
Yes
-40°C ~ 125°C
Surface Mount
123-BLGA Module
123-LGA (14x10)
Showing
of 24

123-BLGA Module Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.