12-VFQFN Exposed Pad Voltage Regulators - DC DC Switching Regulators

Results: 95
Series
-Silent Switcher®1Silent Switcher®2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixedProgrammable
Number of Outputs
12
Voltage - Input (Min)
2.25V2.5V2.9V3.4V
Voltage - Input (Max)
5.5V15V42V60V
Voltage - Output (Min/Fixed)
0.5V0.77V0.778V1.2V
Voltage - Output (Max)
2.25V5V5.5V42V60V
Current - Output
100mA120mA250mA1.5A2A2A, 2A3A4A6A
Frequency - Switching
200kHz ~ 2.2MHz1MHz ~ 3MHz2MHz3MHz ~ 10MHz6MHz-Up to 3MHz
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Supplier Device Package
12-LQFN (2x2)12-LQFN (2x3)
Stocking Options
Environmental Options
Media
Marketplace Product
95Results
Applied FiltersRemove All

Showing
of 95
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
12 LQFN
LTC3309AEV#TRPBF
IC REG BUCK PROG 6A 12LQFN
Analog Devices Inc.
10,922
In Stock
1 : $3.09000
Cut Tape (CT)
2,500 : $3.06728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.25V
5.5V
0.5V
2.25V
6A
Up to 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LTC3307AHV#TRPBF
IC REG BUCK ADJ 3A 12LQFN
Analog Devices Inc.
727
In Stock
1 : $5.82000
Cut Tape (CT)
2,500 : $3.36250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.25V
5.5V
0.5V
5.5V
3A
2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LTC3307AEV#TRPBF
IC REG BUCK ADJ 3A 12LQFN
Analog Devices Inc.
3,799
In Stock
1 : $6.67000
Cut Tape (CT)
2,500 : $2.56250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.25V
5.5V
0.5V
5.5V
3A
2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12 LQFN
LTC3309AEV#TRMPBF
IC REG BUCK PROG 6A 12LQFN
Analog Devices Inc.
647
In Stock
1 : $7.21000
Cut Tape (CT)
500 : $3.12824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.25V
5.5V
0.5V
2.25V
6A
Up to 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LTC3307AIV#TRPBF
IC REG BUCK ADJ 3A 12LQFN
Analog Devices Inc.
5,903
In Stock
1 : $7.50000
Cut Tape (CT)
2,500 : $2.95000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.25V
5.5V
0.5V
5.5V
3A
2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LTC3308AIV#TRMPBF
IC REG BUCK ADJ 4A 12LQFN
Analog Devices Inc.
1,784
In Stock
1 : $7.86000
Cut Tape (CT)
500 : $3.46270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.25V
5.5V
0.5V
5.5V
4A
1MHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LT8618CAV#TRPBF
IC REG BUCK ADJ 100MA 12LQFN
Analog Devices Inc.
1,239
In Stock
1 : $7.87000
Cut Tape (CT)
2,500 : $3.31250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
60V
0.778V
60V
100mA
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LTC3307AHV#TRMPBF
IC REG BUCK ADJ 3A 12LQFN
Analog Devices Inc.
1,697
In Stock
1 : $8.28000
Cut Tape (CT)
500 : $3.68408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.25V
5.5V
0.5V
5.5V
3A
2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12 LQFN
LTC3309AIV#TRPBF
IC REG BUCK PROG 6A 12LQFN
Analog Devices Inc.
5,785
In Stock
1 : $3.55000
Cut Tape (CT)
2,500 : $3.51958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.25V
5.5V
0.5V
2.25V
6A
Up to 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LTC3308AJV#TRPBF
IC REG BUCK ADJ 4A 12LQFN
Analog Devices Inc.
1,764
In Stock
1 : $5.39000
Cut Tape (CT)
2,500 : $3.03750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.25V
5.5V
0.5V
5.5V
4A
1MHz ~ 3MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LTC3336EV#TRPBF
IC REG BUCK PROG 250MA 12LQFN
Analog Devices Inc.
1,585
In Stock
1 : $6.54000
Cut Tape (CT)
2,500 : $2.47988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.5V
15V
1.2V
5V
250mA
-
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LTC3308AEV#TRPBF
IC REG BUCK ADJ 4A 12LQFN
Analog Devices Inc.
2,248
In Stock
1 : $6.99000
Cut Tape (CT)
2,500 : $2.72500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.25V
5.5V
0.5V
5.5V
4A
1MHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LTC3308AEV#TRMPBF
IC REG BUCK ADJ 4A 12LQFN
Analog Devices Inc.
1,142
In Stock
1 : $7.06000
Cut Tape (CT)
500 : $3.05350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.25V
5.5V
0.5V
5.5V
4A
1MHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LTC3315AEV#TRMPBF
IC REG BUCK 0.5V 2A DL 12LQFN
Analog Devices Inc.
811
In Stock
1 : $7.38000
Cut Tape (CT)
500 : $3.21524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
2
2.25V
5.5V
0.5V
5.5V
2A
1MHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LTC3315AEV#TRPBF
IC REG BUCK 0.5V 2A DL 12LQFN
Analog Devices Inc.
548
In Stock
1 : $7.38000
Cut Tape (CT)
2,500 : $2.88750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
2
2.25V
5.5V
0.5V
5.5V
2A
1MHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LTC3307AIV#TRMPBF
IC REG BUCK ADJ 3A 12LQFN
Analog Devices Inc.
528
In Stock
1 : $7.50000
Cut Tape (CT)
500 : $3.27724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.25V
5.5V
0.5V
5.5V
3A
2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LTC3315BIV#TRMPBF
IC REG BUCK ADJ 2A/2A DL 12LQFN
Analog Devices Inc.
1,144
In Stock
1 : $7.61000
Cut Tape (CT)
500 : $3.34282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
2.25V
5.5V
0.5V
5.5V
2A, 2A
6MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LTC3307AJV#TRPBF
IC REG BUCK ADJ 3A 12LQFN
Analog Devices Inc.
2,493
In Stock
1 : $7.73000
Cut Tape (CT)
2,500 : $3.11250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.25V
5.5V
0.5V
5.5V
3A
2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LTC3307AJV#TRMPBF
IC REG BUCK ADJ 3A 12LQFN
Analog Devices Inc.
386
In Stock
1 : $7.81000
Cut Tape (CT)
500 : $3.43802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.25V
5.5V
0.5V
5.5V
3A
2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LTC3308AIV#TRPBF
IC REG BUCK ADJ 4A 12LQFN
Analog Devices Inc.
2,206
In Stock
1 : $7.86000
Cut Tape (CT)
2,500 : $3.13750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.25V
5.5V
0.5V
5.5V
4A
1MHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LTC3315AJV#TRMPBF
IC REG BUCK ADJ 2A/2A DL 12LQFN
Analog Devices Inc.
339
In Stock
1 : $7.90000
Cut Tape (CT)
500 : $3.48940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
2.25V
5.5V
0.5V
5.5V
2A, 2A
2MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12 LQFN
LTC3309AIV#TRMPBF
IC REG BUCK PROG 6A 12LQFN
Analog Devices Inc.
2,250
In Stock
1 : $8.02000
Cut Tape (CT)
500 : $3.54892
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.25V
5.5V
0.5V
2.25V
6A
Up to 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LTC3309AJV#TRMPBF
IC REG BUCK ADJ 6A 12LQFN
Analog Devices Inc.
626
In Stock
1 : $8.31000
Cut Tape (CT)
500 : $3.69636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.25V
5.5V
0.5V
5.5V
6A
2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12 LQFN
LTC3307BHV#TRMPBF
IC REG BUCK ADJ 2A/2A DL 12LQFN
Analog Devices Inc.
2,029
In Stock
1 : $8.33000
Cut Tape (CT)
500 : $3.38750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
2.25V
5.5V
0.5V
5.5V
2A, 2A
6MHz
Yes
-55°C ~ 150°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LT8608SIV#TRMPBF
IC REG BUCK ADJ 1.5A 12LQFN
Analog Devices Inc.
638
In Stock
1 : $8.88000
Cut Tape (CT)
500 : $3.90000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
42V
0.77V
42V
1.5A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x3)
Showing
of 95

12-VFQFN Exposed Pad Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.