10-VFQFN Exposed Pad, 10-MLF® Voltage Regulators - DC DC Switching Regulators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-MLF Pkg
MIC23201YML-TR
IC REG BUCK ADJ 2A 10MLF
Microchip Technology
2,087
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.46000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.95V
3.6V
2A
2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
10-VFQFN Exposed Pad, 10-MLF®
10-MLF® (3x3)
10-MLF Pkg
MIC23201YML-T5
IC REG BUCK ADJ 2A 10MLF
Microchip Technology
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.95V
3.6V
2A
2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
10-VFQFN Exposed Pad, 10-MLF®
10-MLF® (3x3)
Showing
of 2

10-VFQFN Exposed Pad, 10-MLF® Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.