0.78V Voltage Regulators - DC DC Switching Regulators

Results: 27
Manufacturer
Analog Devices Inc.Rohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-DownStep-Up/Step-Down
Output Configuration
PositivePositive, Isolation Capable
Topology
BuckFlyback
Voltage - Input (Min)
3V3.2V3.6V6.8V8V
Voltage - Input (Max)
20V36V40V42V80V
Voltage - Output (Max)
16.2V33.84V34.2V42V50V (Switch)120V
Current - Output
120mA1A1A (Switch)1.2A1.4A (Switch)2.2A (Switch)
Frequency - Switching
200kHz ~ 2.2MHz200kHz ~ 3.01MHz400kHz750kHz2.2MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
6-WFDFN Exposed Pad8-PowerUDFN8-SOIC (0.154", 3.90mm Width) Exposed Pad8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad8-WFDFN Exposed Pad10-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x3)8-DFN (3x3)8-HSON8-HTSOP-J8-MSOP-EP10-DFN (3x2)
Stocking Options
Environmental Options
Media
Marketplace Product
27Results
Applied FiltersRemove All

Showing
of 27
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP-EP
LT3505EMS8E#TRPBF
IC REG BUCK ADJ 1.2A 8MSOP
Analog Devices Inc.
704
In Stock
1 : $6.55000
Cut Tape (CT)
2,500 : $3.92500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
36V
0.78V
33.84V
1.2A
200kHz ~ 3.01MHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
2,035
In Stock
1 : $8.25000
Cut Tape (CT)
500 : $3.67192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
20V
0.78V
16.2V
1A
2.2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x3)
8 DFB
LT3505EDD#PBF
IC REG BUCK ADJ 1.2A 8DFN
Analog Devices Inc.
5,875
In Stock
1 : $8.77000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
36V
0.78V
33.84V
1.2A
200kHz ~ 3.01MHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
8 DFB
LT3505EDD#TRPBF
IC REG BUCK ADJ 1.2A 8DFN
Analog Devices Inc.
4,765
In Stock
1 : $8.77000
Cut Tape (CT)
2,500 : $3.62500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
36V
0.78V
33.84V
1.2A
200kHz ~ 3.01MHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
8-MSOP-EP
LT3505EMS8E#PBF
IC REG BUCK ADJ 1.2A 8MSOP
Analog Devices Inc.
7,021
In Stock
1 : $9.32000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
36V
0.78V
33.84V
1.2A
200kHz ~ 3.01MHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
6-DFN
LT3493EDCB#TRMPBF
IC REG BUCK ADJ 1.2A 6DFN
Analog Devices Inc.
12,563
In Stock
1 : $9.48000
Cut Tape (CT)
500 : $4.31780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
36V
0.78V
34.2V
1.2A
750kHz
No
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x3)
6-DFN
LT3493EDCB#TRPBF
IC REG BUCK ADJ 1.2A 6DFN
Analog Devices Inc.
3,654
In Stock
1 : $9.48000
Cut Tape (CT)
2,500 : $4.01250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
36V
0.78V
34.2V
1.2A
750kHz
No
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x3)
8-HTSOP-J
BD7F100EFJ-LBE2
IC REG FLYBACK ADJ 1A 8HTSOP-J
Rohm Semiconductor
7,679
In Stock
1 : $3.95000
Cut Tape (CT)
2,500 : $1.60581
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive, Isolation Capable
Flyback
Adjustable
1
3V
40V
0.78V
50V (Switch)
1A (Switch)
400kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
8-MSOP-EP
LT3505IMS8E#PBF
IC REG BUCK ADJ 1.2A 8MSOP
Analog Devices Inc.
1,114
In Stock
1 : $7.42000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
36V
0.78V
33.84V
1.2A
200kHz ~ 3.01MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
2,238
In Stock
1 : $8.33000
Cut Tape (CT)
2,500 : $3.38750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
20V
0.78V
16.2V
1A
2.2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x3)
645
In Stock
1 : $9.48000
Cut Tape (CT)
500 : $4.31780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6.8V
36V
0.78V
34.2V
1.2A
750kHz
No
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x3)
8 DFB
LT3505IDD#PBF
IC REG BUCK ADJ 1.2A 8DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $9.94000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
36V
0.78V
33.84V
1.2A
200kHz ~ 3.01MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
6-DFN
LT3493IDCB#TRPBF
IC REG BUCK ADJ 1.2A 6DFN
Analog Devices Inc.
5,994
In Stock
1 : $10.88000
Cut Tape (CT)
2,500 : $4.80000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
36V
0.78V
34.2V
1.2A
750kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x3)
8-HSON_HSON8 Pkg
BD7F100HFN-LBTR
IC REG FLYBACK ADJ 1A 8HSON
Rohm Semiconductor
10,718
In Stock
1 : $4.62000
Cut Tape (CT)
3,000 : $1.48430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive, Isolation Capable
Flyback
Adjustable
1
3V
40V
0.78V
50V (Switch)
1A (Switch)
400kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-PowerUDFN
8-HSON
10-WFDFN Exposed Pad
LT8604EDDBM#TRMPBF
IC REG BUCK ADJ 120MA 10DFN
Analog Devices Inc.
860
In Stock
1 : $6.03000
Cut Tape (CT)
500 : $2.53804
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.2V
42V
0.78V
42V
120mA
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount, Wettable Flank
10-WFDFN Exposed Pad
10-DFN (3x2)
8-HTSOP-J Top
BD7J200EFJ-LBE2
IC REG FLYBACK ADJ 1.4A 8HTSOP
Rohm Semiconductor
3,770
In Stock
1 : $6.91000
Cut Tape (CT)
2,500 : $2.80125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive, Isolation Capable
Flyback
Adjustable
1
8V
80V
0.78V
120V
1.4A (Switch)
400kHz
No
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
10-WFDFN Exposed Pad
LT8604JDDBM#TRMPBF
IC REG BUCK ADJ 120MA 10DFN
Analog Devices Inc.
2,805
In Stock
1 : $6.96000
Cut Tape (CT)
500 : $2.67500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.2V
42V
0.78V
42V
120mA
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount, Wettable Flank
10-WFDFN Exposed Pad
10-DFN (3x2)
8 DFB
LT3505IDD#TRPBF
IC REG BUCK ADJ 1.2A 8DFN
Analog Devices Inc.
2,838
In Stock
1 : $10.04000
Cut Tape (CT)
2,500 : $4.32500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
36V
0.78V
33.84V
1.2A
200kHz ~ 3.01MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
8-HTSOP-J
BD7F200EFJ-LBE2
IC REG FLYBACK ADJ 2.2A 8HTSOP-J
Rohm Semiconductor
2,348
In Stock
1 : $10.40000
Cut Tape (CT)
2,500 : $5.40000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive, Isolation Capable
Flyback
Adjustable
1
8V
40V
0.78V
50V (Switch)
2.2A (Switch)
400kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
8-MSOP-EP
LT3505IMS8E#TRPBF
IC REG BUCK ADJ 1.2A 8MSOP
Analog Devices Inc.
2,279
In Stock
1 : $10.55000
Cut Tape (CT)
2,500 : $4.61250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
36V
0.78V
33.84V
1.2A
200kHz ~ 3.01MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
6-DFN
LT3493IDCB#TRMPBF
IC REG BUCK ADJ 1.2A 6DFN
Analog Devices Inc.
1,048
In Stock
1 : $10.88000
Cut Tape (CT)
500 : $5.07586
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
36V
0.78V
34.2V
1.2A
750kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x3)
10-WFDFN Exposed Pad
LT8604IDDBM#TRMPBF
IC REG BUCK ADJ 120MA 10DFN
Analog Devices Inc.
160
In Stock
1 : $6.49000
Cut Tape (CT)
500 : $2.76544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.2V
42V
0.78V
42V
120mA
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount, Wettable Flank
10-WFDFN Exposed Pad
10-DFN (3x2)
8-HSON_HSON8 Pkg
BD7F200HFN-LBTR
IC REG FLYBACK ADJ 2.2A 8HSON
Rohm Semiconductor
1,731
In Stock
1 : $10.40000
Cut Tape (CT)
3,000 : $5.40000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive, Isolation Capable
Flyback
Adjustable
1
8V
40V
0.78V
50V (Switch)
2.2A (Switch)
400kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-PowerUDFN
8-HSON
10-WFDFN Exposed Pad
LT8604EDDBM#TRPBF
IC REG BUCK ADJ 120MA 10DFN
Analog Devices Inc.
3,222
In Stock
1 : $6.03000
Cut Tape (CT)
2,500 : $2.24806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.2V
42V
0.78V
42V
120mA
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount, Wettable Flank
10-WFDFN Exposed Pad
10-DFN (3x2)
10-WFDFN Exposed Pad
LT8604JDDBM#TRPBF
IC REG BUCK ADJ 120MA 10DFN
Analog Devices Inc.
2,496
In Stock
1 : $6.96000
Cut Tape (CT)
2,500 : $2.67584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.2V
42V
0.78V
42V
120mA
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount, Wettable Flank
10-WFDFN Exposed Pad
10-DFN (3x2)
Showing
of 27

0.78V Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.