Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,318 In Stock 637,421 Marketplace | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.16281 Tape & Reel (TR) 1,998 : $0.15000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Shunt | Adjustable | 1.24V | 6 V | 15 mA | ±1% | - | - | - | - | - | 80 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9,465 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.26215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 30 V | 15 mA | ±1% | - | - | - | - | - | 80 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,491 In Stock | 1 : $0.81000 Cut Tape (CT) 3,000 : $0.31340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 18 V | 70 mA | ±1% | - | - | - | - | - | 100 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,144 In Stock | 1 : $1.26000 Cut Tape (CT) 1,000 : $0.57418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 30 V | 15 mA | ±1% | - | - | - | - | - | 80 µA | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,748 In Stock | 1 : $2.98000 Cut Tape (CT) 1,000 : $1.46304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | - | 20 mA | ±0.2% | 75ppm/°C | 275µVp-p | - | 2.9V ~ 5.5V | 100µA | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,647 In Stock | 1 : $3.29000 Cut Tape (CT) 1,000 : $1.73922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | - | 20 mA | ±0.1% | 20ppm/°C | 310µVp-p | - | 3.7V ~ 5.5V | 100µA | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,678 In Stock | 1 : $3.29000 Cut Tape (CT) 1,000 : $1.73922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.096V | - | 20 mA | ±0.1% | 20ppm/°C | 350µVp-p | - | 4.496V ~ 5.5V | 100µA | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,908 In Stock | 1 : $3.39000 Cut Tape (CT) 3,000 : $1.70196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | - | 10 mA | ±0.05% | 12ppm/°C | 15µVp-p | 24µVrms | 3.35V ~ 5.5V | 100µA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,102 In Stock | 1 : $3.43000 Cut Tape (CT) 1,000 : $1.81218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.048V | - | 20 mA | ±0.1% | 20ppm/°C | 190µVp-p | - | 2.448V ~ 5.5V | 100µA | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,874 In Stock | 1 : $4.16000 Cut Tape (CT) 1,000 : $2.19736 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | - | 20 mA | ±0.05% | 20ppm/°C | 240µVp-p | - | 2.9V ~ 5.5V | 100µA | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,229 In Stock | 1 : $4.16000 Cut Tape (CT) 1,000 : $2.19736 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.096V | - | 20 mA | ±0.05% | 20ppm/°C | 350µVp-p | - | 4.496V ~ 5.5V | 100µA | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,532 In Stock | 1 : $4.35000 Cut Tape (CT) 1,000 : $2.29800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 4.096V | - | 30 mA | ±0.05% | 20ppm/°C | 165µVp-p | - | - | - | 130 µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,083 In Stock | 1 : $4.59000 Cut Tape (CT) 1,000 : $1.73184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | - | 20 mA | ±0.1% | 20ppm/°C | 240µVp-p | - | 2.9V ~ 5.5V | 100µA | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,295 In Stock | 1 : $4.66000 Cut Tape (CT) 3,000 : $1.62248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Adjustable | 0.3V | 5.2 V | 1 mA | ±0.61% | 60ppm/°C | 160µVp-p | 23µVrms | 4V ~ 5.5V | 2.1mA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,649 In Stock | 1 : $5.47000 Cut Tape (CT) 1,000 : $2.13352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | - | 20 mA | ±0.05% | 20ppm/°C | 310µVp-p | - | 3.7V ~ 5.5V | 100µA | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,286 In Stock | 1 : $6.14000 Cut Tape (CT) 1,000 : $2.45120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | - | 30 mA | ±0.05% | 20ppm/°C | 105µVp-p | - | - | - | 120 µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,891 In Stock | 1 : $7.74000 Cut Tape (CT) 2,500 : $3.07588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Adjustable | 1.184V | 5 V | 5 mA | ±0.2% | 25ppm/°C | 6µVp-p | 15µVrms | 2.5V ~ 5.5V | 250µA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,507 In Stock | 1 : $7.80000 Cut Tape (CT) 3,000 : $3.10619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Adjustable | 0.3V | 3.3 V | 1 mA | ±0.03% | 62ppm/°C | 200µVp-p | 26µVp-p | 2.4V ~ 3.6V | 1.6mA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,498 In Stock | 1 : $8.92000 Cut Tape (CT) 2,500 : $3.70000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.048V | - | 4 mA | ±0.15% | 30ppm/°C | 30µVp-p | 115µVrms | 2.5V ~ 12.6V | 5.25µA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,850 In Stock | 1 : $9.37000 Cut Tape (CT) 2,500 : $3.95000 Tape & Reel (TR) 2,500 : $3.95000 Strip | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Strip | Active | Series | Fixed | 4.096V | - | 4 mA | ±0.15% | 30ppm/°C | 72µVp-p | 210µVrms | 4.3V ~ 12.6V | 8.75µA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
91,501 In Stock 255,000 Factory | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.13263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 18 V | 15 mA | ±1% | - | - | - | - | - | 100 µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
15,020 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.13750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 6 V | 15 mA | ±1.5% | - | - | - | - | - | 80 µA | 0°C ~ 70°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
13,627 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.09365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±2.2% | - | - | - | - | - | 1 mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
13,396 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.09272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | - | - | - | - | - | 600 µA | 0°C ~ 70°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
14,538 In Stock 306,000 Factory | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.12599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 18 V | 100 mA | ±1% | 20ppm/°C Typical | - | - | - | - | 80 µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |