Voltage Reference

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
1.5V, 3V1.65V, 3.3V
Voltage - Input
2.31V ~ 5.5V3.02V ~ 5.5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT23-5 Pkg
REF2033QDDCRQ1
AUTOMOTIVE LOW-DRIFT, LOW-POWER,
Texas Instruments
3,698
In Stock
1 : $3.55000
Cut Tape (CT)
3,000 : $1.78406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
1.65V, 3.3V
20 mA
±0.05%
8ppm/°C
12ppmp-p
-
2.31V ~ 5.5V
460µA
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
SOT-23-THIN
SOT23-5 Pkg
REF2030AIDDCT
IC VREF SERIES 0.05% SOT23-5
Texas Instruments
2,416
In Stock
1 : $4.79000
Cut Tape (CT)
250 : $3.34276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
1.5V, 3V
20 mA
±0.05%
8ppm/°C
12ppmp-p
-
3.02V ~ 5.5V
460µA
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
SOT-23-THIN
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.