Voltage Reference

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 Top View
ADR127BUJZ-REEL7
IC VREF SERIES 0.12% TSOT6
Analog Devices Inc.
3,545
In Stock
1 : $8.77000
Cut Tape (CT)
3,000 : $3.83750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
1.25V
-
5 mA
±0.12%
9ppm/°C
9µVp-p
-
2.7V ~ 18V
95µA
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-6
SOT-23-3
ATL432BQDBZR
IC VREF SHUNT ADJ 0.5% SOT23-3
Texas Instruments
3,584
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.17104
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.5V
36 V
100 mA
±0.5%
82ppm/°C
-
-
-
-
80 µA
-40°C ~ 125°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.