Voltage Reference

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3,948
In Stock
1 : $4.48000
Cut Tape (CT)
2,500 : $1.52500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
-
10 mA
±0.08%
8ppm/°C
4.8µVp-p
3µVrms
2.8V ~ 5.5V
300µA
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-6
TS432AILT
TS3431ILT
IC VREF SHUNT ADJ 2% SOT23-3
STMicroelectronics
5,250
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.19695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
1.24V
24 V
100 mA
±2%
100ppm/°C
-
-
-
-
500 µA
-40°C ~ 125°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.