V/F and F/V Converters

Results: 7
Manufacturer
Analog Devices Inc.Nisshinbo Micro Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
Frequency to VoltageVolt to Frequency and Frequency to VoltVoltage to Frequency
Frequency - Max
10 kHz100 kHz1 MHz4 MHz
Full Scale
±50ppm/°C±100ppm/°C-
Linearity
±0.012%±0.3%±1%
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)SOT-23-8
Supplier Device Package
8-DIP8-MSOP14-PDIP14-SOICSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency - Max
Full Scale
Linearity
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
LM2917MX/NOPB
IC F/V CONV 10KHZ 14SOIC
Texas Instruments
9,717
In Stock
1 : $2.01000
Cut Tape (CT)
2,500 : $0.91764
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Frequency to Voltage
10 kHz
-
±0.3%
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
6,626
In Stock
1 : $3.32000
Cut Tape (CT)
1,000 : $1.75336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage to Frequency
1 MHz
±50ppm/°C
±0.012%
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
SOT-23-8
AD7740YRTZ-REEL7
IC V/F CONV 1MHZ SOT23-8
Analog Devices Inc.
2,602
In Stock
1 : $3.99000
Cut Tape (CT)
3,000 : $2.00152
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage to Frequency
1 MHz
±50ppm/°C
±0.012%
Surface Mount
SOT-23-8
SOT-23-8
8-DIP
NJM4151D
IC F/V & V/F CONV 100KHZ 8DIP
Nisshinbo Micro Devices Inc.
232
In Stock
1 : $2.79000
Tube
-
Tube
Active
Volt to Frequency and Frequency to Volt
100 kHz
±100ppm/°C
±1%
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8 MSOP
AD7740YRMZ
IC V/F CONV 1MHZ 8MSOP
Analog Devices Inc.
44,770
In Stock
1 : $2.88000
Tube
-
Tube
Active
Voltage to Frequency
1 MHz
±50ppm/°C
±0.012%
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
14-Dip
VFC110AP
IC V/F CONV 4MHZ 14DIP
Texas Instruments
137
In Stock
1 : $30.98000
Tube
-
Tube
Active
Voltage to Frequency
4 MHz
±100ppm/°C
±1%
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
3,660
In Stock
1 : $4.10000
Cut Tape (CT)
1,000 : $2.16342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage to Frequency
1 MHz
±50ppm/°C
±0.012%
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 7

V/F and F/V Converters


Voltage-to-frequency conversion integrated circuits (ICs) monitor an input voltage and output a ratiometric frequency for applications such as automotive sensing, battery monitoring, analog-to-digital conversion, and signal isolation. Frequency-to-voltage conversion ICs output an analog voltage ratiometric to an input frequency for instrumentation and metering such as speed sensing, tachometers, cruise control, and touch switches.