V/F and F/V Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency - Max | Full Scale | Linearity | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,179 In Stock | 1 : $2.47000 Tube | - | Tube | Active | Frequency to Voltage | 10 kHz | - | ±0.3% | Through Hole | - | - | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
289 In Stock | 1 : $17.29000 Tube | - | Tube | Active | Volt to Frequency and Frequency to Volt | 100 kHz | ±75ppm/°C | ±0.05% | Through Hole | - | - | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
462 In Stock | 1 : $30.31000 Tube | - | Tube | Active | Volt to Frequency and Frequency to Volt | 500 kHz | ±75ppm/°C | ±0.05% | Through Hole | - | - | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
11,841 In Stock | 1 : $2.79000 Tube | - | Tube | Active | Volt to Frequency and Frequency to Volt | 100 kHz | ±100ppm/°C | ±1% | Through Hole | - | - | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
301 In Stock | 1 : $10.70000 Tube | - | Tube | Active | Voltage to Frequency | 100 kHz | ±50ppm/°C | ±0.01% | Through Hole | - | - | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
108 In Stock | 1 : $5.75000 Tube | - | Tube | Active | Volt to Frequency and Frequency to Volt | 100 kHz | ±100ppm/°C | ±0.25% | Through Hole | - | - | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
146 In Stock | 1 : $25.82000 Tube | - | Tube | Active | Volt to Frequency and Frequency to Volt | 100 kHz | ±40ppm/°C | ±0.05% | Surface Mount | - | - | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
52 In Stock | 1 : $19.94000 Tube | - | Tube | Active | Voltage to Frequency | 500 kHz | ±50ppm/°C | ±0.2% | Through Hole | - | - | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
65 In Stock | 1 : $45.12000 Tube | - | Tube | Active | Volt to Frequency and Frequency to Volt | 1 MHz | ±150ppm/°C | ±0.1% | Through Hole | - | - | 14-DIP (0.300", 7.62mm) | 14-PDIP |