Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Sensor Type
Sensing Temperature
Accuracy
Topology
Output Type
Output Alarm
Output Fan
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SSOP
ADM1021AARQZ
IC SENSOR TEMP DUAL3/5.5V 16QSOP
onsemi
0
In Stock
8,428
Marketplace
85 : $3.54000
Tube
-
Tube
Tube
ObsoleteTemp Monitoring System (Sensor)Internal and External0°C ~ 100°C, External Sensor±1°C Local, ±5°C RemoteADC, Comparator, Multiplexer, Register BankSMBusYesNo3V ~ 5.5V0°C ~ 100°CSurface Mount16-SSOP (0.154", 3.90mm Width)16-QSOP
16-SSOP
ADM1021AARQZ-REEL
IC SENSOR TEMP DUAL3/5.5V 16QSOP
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteTemp Monitoring System (Sensor)Internal and External0°C ~ 100°C, External Sensor±3°C Local(Max), ±5°C Remote(Max)ADC, Comparator, Multiplexer, Register BankSMBusYesNo3V ~ 5.5V0°C ~ 100°CSurface Mount16-SSOP (0.154", 3.90mm Width)16-QSOP
16-SSOP
ADM1021AARQZ-REEL7
IC SENSOR TEMP DUAL3/5.5V 16QSOP
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteTemp Monitoring System (Sensor)Internal and External0°C ~ 100°C, External Sensor±3°C Local(Max), ±5°C Remote(Max)ADC, Comparator, Multiplexer, Register BankSMBusYesNo3V ~ 5.5V0°C ~ 100°CSurface Mount16-SSOP (0.154", 3.90mm Width)16-QSOP
16-SSOP
ADM1021AARQZ-R7
IC TEMP SENSOR DUAL3/5.5V 16QSOP
onsemi
0
In Stock
2,973
Marketplace
85 : $3.54000
Bulk
-
Tape & Reel (TR)
Bulk
ObsoleteTemp Monitoring System (Sensor)Internal and External0°C ~ 100°C, External Sensor±3°C Local(Max), ±5°C Remote(Max)ADC, Comparator, Multiplexer, Register BankSMBusYesNo3V ~ 5.5V0°C ~ 100°CSurface Mount16-SSOP (0.154", 3.90mm Width)16-QSOP
Showing
1 - 4
of 4

Thermal Management


Thermal Management ICs are a semiconductor device that controls the power in a circuit based on temperature. The function of these ICs are Fan Control, Hardware Monitor, Temp Monitoring System, Thermal Monitor, Thermocouple Amplifier, Thermocouple Conditioner, and a Thermometer – Thermostat. The sensing temperature is from -260°C to +1800°C with an output type of I2C, SMBus, Active low/Active High, Analog Voltage, Open Drain, PWM, SPI, 2-Wire Serial, and Parallel – Serial.