Supervisors

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Threshold
4V4.65V6.4V7.3V12V-
Reset
-Active Low
Reset Timeout
10µs Maximum8ms Minimum
Package / Case
6-SMD, Flat Leads Exposed PadSC-74A, SOT-753
Supplier Device Package
HSNT-6SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
IC VOLT DETECTOR 4.65V SOT-23-5
S-19114L4GA-M5T1U7
IC VOLT DETECTOR 4.65V SOT-23-5
ABLIC Inc.
100
In Stock
1 : $2.82000
Cut Tape (CT)
3,000 : $1.41315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Voltage Detector
1
4.65V
Open Drain or Open Collector
Active Low
8ms Minimum
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-19114N64A-M5T1U7
IC VOLT DETECTOR 6.4V SOT-23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $1.36868
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Voltage Detector
1
6.4V
Open Drain or Open Collector
-
10µs Maximum
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-19114RC0A-M5T1U7
IC VOLT DETECTOR 12V SOT-23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $1.36868
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Voltage Detector
1
12V
Open Drain or Open Collector
-
10µs Maximum
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-19114L6GA-M5T1U7
IC VOLT DETECTOR 6.65V SOT-23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $1.36868
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Voltage Detector
1
-
Open Drain or Open Collector
-
10µs Maximum
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-19114M40A-M5T1U7
IC VOLT DETECTOR 4V SOT-23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $1.36868
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Voltage Detector
1
4V
Open Drain or Open Collector
-
10µs Maximum
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-19114NA5A-M5T1U7
IC VOLT DETECTOR 10.5V SOT-23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $1.36868
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Voltage Detector
1
-
Open Drain or Open Collector
-
10µs Maximum
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-19114N6DA-M5T1U7
IC VOLT DETECTOR 6.35V SOT-23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $1.36868
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Voltage Detector
1
-
Open Drain or Open Collector
-
10µs Maximum
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
S-8580AA-A6T8U7
S-19114N73A-A6T8U7
IC VOLT DETECTOR 7.3V HSNT-6(202
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $1.36868
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Voltage Detector
1
7.3V
Open Drain or Open Collector
-
10µs Maximum
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6
SOT-23-5
S-19114R6CA-M5T1U7
IC VOLT DETECTOR 6.25V SOT-23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $1.36868
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Voltage Detector
1
-
Open Drain or Open Collector
-
10µs Maximum
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-19114N73A-M5T1U7
IC VOLT DETECTOR 7.3V SOT-23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $1.36868
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Voltage Detector
1
7.3V
Open Drain or Open Collector
-
10µs Maximum
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 10

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.