Supervisors

Results: 577
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Voltage - Threshold
1.3V1.4V1.5V1.6V1.7V1.8V1.9V2V2.1V2.2V2.3V2.4V
Output
Open Drain or Open CollectorPush-Pull, Totem Pole
Reset Timeout
2.7ms Minimum18ms Minimum20ms Minimum
Package / Case
4-SMD, Flat LeadsSC-74A, SOT-753SC-82A, SOT-343
Supplier Device Package
SC-82ABSNT-4ASOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
577Results
Applied FiltersRemove All

Showing
of 577
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
S-80929CNMC-G8ZT2U
IC SUPERVISOR 1 CHANNEL SOT23-5
ABLIC Inc.
8,769
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.33625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
2.9V
Open Drain or Open Collector
Active Low
20ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-343 PKG
S-80927CNNB-G8XT2U
IC SUPERVISOR 1 CHANNEL SC82AB
ABLIC Inc.
3,125
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.38037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
2.7V
Open Drain or Open Collector
Active Low
20ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-82A, SOT-343
SC-82AB
SNT-4A
S-80923CNPF-G8TTFU
IC SUPERVISOR 1 CHANNEL SNT-4A
ABLIC Inc.
10,000
In Stock
1 : $0.90000
Cut Tape (CT)
5,000 : $0.33625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
2.3V
Open Drain or Open Collector
Active Low
20ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads
SNT-4A
SOT-23-5
S-80933CNMC-G83T2U
IC SUPERVISOR 1 CHANNEL SOT23-5
ABLIC Inc.
6,012
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.38037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
3.3V
Open Drain or Open Collector
Active Low
20ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-343 PKG
S-80928CNNB-G8YT2G
IC SUPERVISOR 1 CHANNEL SC82AB
ABLIC Inc.
3,000
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.33625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
2.8V
Open Drain or Open Collector
Active Low
20ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-82A, SOT-343
SC-82AB
SOT-23-5
S-80946CNMC-G9GT2U
IC SUPERVISOR 1 CHANNEL SOT23-5
ABLIC Inc.
2,997
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.38037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
4.6V
Open Drain or Open Collector
Active Low
20ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-80923CNMC-G8TT2U
IC SUPERVISOR 1 CHANNEL SOT23-5
ABLIC Inc.
1,875
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.33625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
2.3V
Open Drain or Open Collector
Active Low
20ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-343 PKG
S-80920CNNB-G8QT2U
IC SUPERVISOR 1 CHANNEL SC82AB
ABLIC Inc.
8,990
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.38037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
2V
Open Drain or Open Collector
Active Low
20ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-82A, SOT-343
SC-82AB
SOT-23-5
S-80929CLMC-G6ZT2U
IC SUPERVISOR 1 CHANNEL SOT23-5
ABLIC Inc.
6,000
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.38037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
2.9V
Push-Pull, Totem Pole
Active Low
18ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SNT-4A
S-80920CLPF-G6QTFU
IC SUPERVISOR 1 CHANNEL SNT-4A
ABLIC Inc.
5,000
In Stock
1 : $0.90000
Cut Tape (CT)
5,000 : $0.33625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
2V
Push-Pull, Totem Pole
Active Low
18ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads
SNT-4A
SOT-23-5
S-80957CNMC-G9TT2U
IC SUPERVISOR 1 CHANNEL SOT23-5
ABLIC Inc.
3,029
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.33625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
5.7V
Open Drain or Open Collector
Active Low
20ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-80928CLMC-G6YT2U
IC SUPERVISOR 1 CHANNEL SOT23-5
ABLIC Inc.
3,003
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.33625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
2.8V
Push-Pull, Totem Pole
Active Low
18ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-80926CNMC-G8WT2U
IC SUPERVISOR 1 CHANNEL SOT23-5
ABLIC Inc.
3,000
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.33625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
2.6V
Open Drain or Open Collector
Active Low
20ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-343 PKG
S-80928CLNB-G6YT2U
IC SUPERVISOR 1 CHANNEL SC82AB
ABLIC Inc.
3,000
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.33625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
2.8V
Push-Pull, Totem Pole
Active Low
18ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-82A, SOT-343
SC-82AB
SOT-343 PKG
S-80945CNNB-G9FT2U
IC SUPERVISOR 1 CHANNEL SC82AB
ABLIC Inc.
3,000
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.33625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
4.5V
Open Drain or Open Collector
Active Low
20ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-82A, SOT-343
SC-82AB
SOT-23-5
S-80941CNMC-G9BT2U
IC SUPERVISOR 1 CHANNEL SOT23-5
ABLIC Inc.
2,802
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.38037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
4.1V
Open Drain or Open Collector
Active Low
20ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-80916CNMC-G8LT2U
IC SUPERVISOR 1 CHANNEL SOT23-5
ABLIC Inc.
2,496
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.38037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
1.6V
Open Drain or Open Collector
Active Low
20ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-343 PKG
S-80930CNNB-G80T2U
IC SUPERVISOR 1 CHANNEL SC82AB
ABLIC Inc.
2,387
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.38037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
3V
Open Drain or Open Collector
Active Low
20ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-82A, SOT-343
SC-82AB
SOT-343 PKG
S-80942CNNB-G9CT2U
IC SUPERVISOR 1 CHANNEL SC82AB
ABLIC Inc.
1,500
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.38037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
4.2V
Open Drain or Open Collector
Active Low
20ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-82A, SOT-343
SC-82AB
SNT-4A
S-80940CNPF-G9ATFU
IC SUPERVISOR 1 CHANNEL SNT-4A
ABLIC Inc.
5,000
In Stock
1 : $1.56000
Cut Tape (CT)
5,000 : $0.33625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
4V
Open Drain or Open Collector
Active Low
20ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads
SNT-4A
SNT-4A
S-80927CLPF-G6XTFU
IC SUPERVISOR 1 CHANNEL SNT-4A
ABLIC Inc.
100
In Stock
1 : $0.90000
Cut Tape (CT)
5,000 : $0.33625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
2.7V
Push-Pull, Totem Pole
Active Low
18ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads
SNT-4A
SOT-23-5
S-80944CNMC-G9ET2U
IC SUPERVISOR 1 CHANNEL SOT23-5
ABLIC Inc.
75
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.38037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
4.4V
Open Drain or Open Collector
Active Low
20ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-343 PKG
S-80916CNNB-G8LT2U
IC SUPERVISOR 1 CHANNEL SC82AB
ABLIC Inc.
70
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.38037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
1.6V
Open Drain or Open Collector
Active Low
20ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-82A, SOT-343
SC-82AB
SNT-4A
S-80915CLPF-G6KTFU
IC SUPERVISOR 1 CHANNEL SNT-4A
ABLIC Inc.
50
In Stock
1 : $0.90000
Cut Tape (CT)
5,000 : $0.36135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
1.5V
Push-Pull, Totem Pole
Active Low
18ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads
SNT-4A
SOT-23-5
S-80956CNMC-G9ST2U
IC SUPERVISOR 1 CHANNEL SOT23-5
ABLIC Inc.
97
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.30608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
5.6V
Open Drain or Open Collector
Active Low
20ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 577

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.