Supervisors

Results: 18
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Threshold
1.5V1.7V1.8V1.9V2V2.1V2.2V2.6V2.63V2.7V2.93V3V3.08V3.3V
Output
Open Drain or Open CollectorPush-Pull, Totem Pole
Reset
-Active High
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Search Entry

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SON1612-6
R3133D19EC-TR-FE
IC SUPERVISOR 1 CHAN SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
4,000 : $0.29290
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
1.9V
Push-Pull, Totem Pole
Active High
204ms Minimum
-40°C ~ 85°C
Surface Mount
SOT-563, SOT-666
SON1612-6
SON1612-6
R3133D26EC3-TR-FE
IC SUPERVISOR 1 CHAN SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
4,000 : $0.29290
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
2.63V
Push-Pull, Totem Pole
Active High
204ms Minimum
-40°C ~ 85°C
Surface Mount
SOT-563, SOT-666
SON1612-6
SON1612-6
R3133D30EC-TR-FE
IC SUPERVISOR 1 CHAN SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
4,000 : $0.29290
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
3V
Push-Pull, Totem Pole
Active High
204ms Minimum
-40°C ~ 85°C
Surface Mount
SOT-563, SOT-666
SON1612-6
SON1612-6
R3133D27EC-TR-FE
IC SUPERVISOR 1 CHAN SON1612-6
Nisshinbo Micro Devices Inc.
100
In Stock
1 : $0.76000
Cut Tape (CT)
4,000 : $0.29290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
2.7V
Push-Pull, Totem Pole
-
204ms Minimum
-40°C ~ 85°C
Surface Mount
SOT-563, SOT-666
SON1612-6
SON1612-6
R3133D15EA-TR-FE
IC SUPERVISOR 1 CHAN SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
4,000 : $0.29290
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
1.5V
Open Drain or Open Collector
Active High
204ms Minimum
-40°C ~ 85°C
Surface Mount
SOT-563, SOT-666
SON1612-6
SON1612-6
R3133D17EC-TR-FE
IC SUPERVISOR 1 CHAN SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
4,000 : $0.29290
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
1.7V
Push-Pull, Totem Pole
Active High
204ms Minimum
-40°C ~ 85°C
Surface Mount
SOT-563, SOT-666
SON1612-6
SON1612-6
R3133D18EC-TR-FE
IC SUPERVISOR 1 CHAN SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
4,000 : $0.29290
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
1.8V
Push-Pull, Totem Pole
Active High
204ms Minimum
-40°C ~ 85°C
Surface Mount
SOT-563, SOT-666
SON1612-6
SON1612-6
R3133D20EA-TR-FE
IC SUPERVISOR 1 CHAN SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
4,000 : $0.29290
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
2V
Open Drain or Open Collector
Active High
204ms Minimum
-40°C ~ 85°C
Surface Mount
SOT-563, SOT-666
SON1612-6
SON1612-6
R3133D20EC-TR-FE
IC SUPERVISOR 1 CHAN SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
4,000 : $0.29290
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
2V
Push-Pull, Totem Pole
Active High
204ms Minimum
-40°C ~ 85°C
Surface Mount
SOT-563, SOT-666
SON1612-6
SON1612-6
R3133D21EC-TR-FE
IC SUPERVISOR 1 CHAN SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
4,000 : $0.29290
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
2.1V
Push-Pull, Totem Pole
Active High
204ms Minimum
-40°C ~ 85°C
Surface Mount
SOT-563, SOT-666
SON1612-6
SON1612-6
R3133D22EA-TR-FE
IC SUPERVISOR 1 CHAN SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
4,000 : $0.29290
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
2.2V
Open Drain or Open Collector
Active High
204ms Minimum
-40°C ~ 85°C
Surface Mount
SOT-563, SOT-666
SON1612-6
SON1612-6
R3133D26EC-TR-FE
IC SUPERVISOR 1 CHAN SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
4,000 : $0.29290
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
2.6V
Push-Pull, Totem Pole
Active High
204ms Minimum
-40°C ~ 85°C
Surface Mount
SOT-563, SOT-666
SON1612-6
SON1612-6
R3133D29EC3-TR-FE
IC SUPERVISOR 1 CHAN SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
4,000 : $0.29290
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
2.93V
Push-Pull, Totem Pole
Active High
204ms Minimum
-40°C ~ 85°C
Surface Mount
SOT-563, SOT-666
SON1612-6
SON1612-6
R3133D30EC8-TR-FE
IC SUPERVISOR 1 CHAN SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
4,000 : $0.29290
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
3.08V
Push-Pull, Totem Pole
Active High
204ms Minimum
-40°C ~ 85°C
Surface Mount
SOT-563, SOT-666
SON1612-6
SON1612-6
R3133D33EC-TR-FE
IC SUPERVISOR 1 CHAN SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
4,000 : $0.29290
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
3.3V
Push-Pull, Totem Pole
Active High
204ms Minimum
-40°C ~ 85°C
Surface Mount
SOT-563, SOT-666
SON1612-6
SON1612-6
R3133D37EA-TR-FE
IC SUPERVISOR 1 CHAN SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
4,000 : $0.29290
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
3.7V
Open Drain or Open Collector
Active High
204ms Minimum
-40°C ~ 85°C
Surface Mount
SOT-563, SOT-666
SON1612-6
SON1612-6
R3133D41EA-TR-FE
IC SUPERVISOR 1 CHAN SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
4,000 : $0.29290
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
4.1V
Open Drain or Open Collector
Active High
204ms Minimum
-40°C ~ 85°C
Surface Mount
SOT-563, SOT-666
SON1612-6
SON1612-6
R3133D46EC3-TR-FE
IC SUPERVISOR 1 CHAN SON1612-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
4,000 : $0.29290
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
4.63V
Push-Pull, Totem Pole
Active High
204ms Minimum
-40°C ~ 85°C
Surface Mount
SOT-563, SOT-666
SON1612-6
Showing
of 18

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.