Supervisors

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Threshold
0.87V1.08V1.33V3.54V
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
R3154N206A-TR-R
IC SUPERVISOR 1 CHANNEL SOT23-6
Nisshinbo Micro Devices Inc.
2,998
In Stock
1 : $2.92000
Cut Tape (CT)
3,000 : $1.36250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
0.87V
Open Drain or Open Collector
Active Low
2.5ms Minimum
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
R3154N203A-TR-R
IC SUPERVISOR 1 CHANNEL SOT23-6
Nisshinbo Micro Devices Inc.
2,965
In Stock
1 : $2.92000
Cut Tape (CT)
3,000 : $1.46420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
3.54V
Open Drain or Open Collector
Active Low
2.5ms Minimum
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
R3154N205A-TR-R
IC SUPERVISOR 1 CHANNEL SOT23-6
Nisshinbo Micro Devices Inc.
2,932
In Stock
1 : $2.92000
Cut Tape (CT)
3,000 : $1.46420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
1.08V
Open Drain or Open Collector
Active Low
2.5ms Minimum
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
R3154N204A-TR-R
IC SUPERVISOR 1 CHANNEL SOT23-6
Nisshinbo Micro Devices Inc.
480
In Stock
1 : $2.92000
Cut Tape (CT)
3,000 : $1.46420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
1.33V
Open Drain or Open Collector
Active Low
2.5ms Minimum
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 4

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.