Supervisors

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Threshold
0.92V, 0.92V, 3.04V, 3.04V1V, Adj, Adj, Adj1.1V, Adj, Adj, Adj
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
R1260S023A-E2-FE
R3500S010A-E2-KE
42V INPUT 4CH WINDOW VOLTAGE DET
Nisshinbo Micro Devices Inc.
995
In Stock
1 : $6.18000
Cut Tape (CT)
1,000 : $3.50420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedVoltage Detector41V, Adj, Adj, AdjOpen Drain or Open CollectorActive High2.5ms Minimum-40°C ~ 125°C (TA)Surface Mount18-LFSOP (0.173", 4.40mm Width) Exposed Pad18-HSOP
R1260S023A-E2-FE
R3500S009A-E2-FE
42V INPUT 4CH WINDOW VOLTAGE DET
Nisshinbo Micro Devices Inc.
100
In Stock
1 : $4.04000
Cut Tape (CT)
1,000 : $2.13514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedVoltage Detector40.92V, 0.92V, 3.04V, 3.04VOpen Drain or Open CollectorActive High2.5ms Minimum-40°C ~ 105°C (TA)Surface Mount18-LFSOP (0.173", 4.40mm Width) Exposed Pad18-HSOP
R1260S023A-E2-FE
R3500S011A-E2-FE
42V INPUT 4CH WINDOW VOLTAGE DET
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1 : $4.04000
Cut Tape (CT)
1,000 : $2.13514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedVoltage Detector41.1V, Adj, Adj, AdjOpen Drain or Open CollectorActive High2.5ms Minimum-40°C ~ 105°C (TA)Surface Mount18-LFSOP (0.173", 4.40mm Width) Exposed Pad18-HSOP
R1260S023A-E2-FE
R3500S010A-E2-FE
42V INPUT 4CH WINDOW VOLTAGE DET
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1 : $4.04000
Cut Tape (CT)
1,000 : $2.13514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedVoltage Detector41V, Adj, Adj, AdjOpen Drain or Open CollectorActive High2.5ms Minimum-40°C ~ 105°C (TA)Surface Mount18-LFSOP (0.173", 4.40mm Width) Exposed Pad18-HSOP
Showing
of 4

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.