Supervisors

Results: 9
Voltage - Threshold
3.3V5V
Package / Case
8-SOIC (0.173", 4.40mm Width) Exposed Pad28-VQFN Exposed Pad
Supplier Device Package
8-HSOP-EHQFN0808-28
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Search Entry

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
R5110L012C-TR-KE
R5111L102D-TR-YE
IC SUPERVISOR 1 CHAN HQFN0808-28
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
2,000 : $1.61196
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
3.3V
Open Drain or Open Collector
Active Low
194ms Minimum
-40°C ~ 125°C (TA)
Surface Mount
28-VQFN Exposed Pad
HQFN0808-28
R5110L012C-TR-KE
R5111L102D-TR-KE
IC SUPERVISOR 1 CHAN HQFN0808-28
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
2,000 : $1.81346
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
3.3V
Open Drain or Open Collector
Active Low
194ms Minimum
-40°C ~ 125°C (TA)
Surface Mount
28-VQFN Exposed Pad
HQFN0808-28
0
In Stock
Check Lead Time
1,000 : $1.95132
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
5V
Open Drain or Open Collector
Active Low
194ms Minimum
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.173", 4.40mm Width) Exposed Pad
8-HSOP-E
0
In Stock
Check Lead Time
1,000 : $1.96546
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
5V
Open Drain or Open Collector
Active Low
194ms Minimum
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.173", 4.40mm Width) Exposed Pad
8-HSOP-E
0
In Stock
Check Lead Time
1,000 : $1.96546
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
5V
Open Drain or Open Collector
Active Low
194ms Minimum
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.173", 4.40mm Width) Exposed Pad
8-HSOP-E
0
In Stock
Check Lead Time
1,000 : $1.96546
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
5V
Open Drain or Open Collector
Active Low
194ms Minimum
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.173", 4.40mm Width) Exposed Pad
8-HSOP-E
0
In Stock
Check Lead Time
1,000 : $1.96546
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
3.3V
Open Drain or Open Collector
Active Low
194ms Minimum
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.173", 4.40mm Width) Exposed Pad
8-HSOP-E
0
In Stock
Check Lead Time
1,000 : $1.96546
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
5V
Open Drain or Open Collector
Active Low
194ms Minimum
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.173", 4.40mm Width) Exposed Pad
8-HSOP-E
0
In Stock
Check Lead Time
1,000 : $1.96546
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
Voltage Detector
1
5V
Open Drain or Open Collector
Active Low
194ms Minimum
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.173", 4.40mm Width) Exposed Pad
8-HSOP-E
Showing
of 9

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.