Supervisors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90 In Stock | 1 : $11.59000 Cut Tape (CT) 5,000 : $6.08525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Voltage Detector | 2 | - | Open Drain, Open Drain | Active Low | 80µs Typical | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SMD, Flat Leads Exposed Pad | HSNT-8-A | |||
0 In Stock Check Lead Time | 5,000 : $2.11875 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Voltage Detector | 1 | 6V | Open Drain or Open Collector | Active Low | 80µs Typical | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SMD, Flat Leads Exposed Pad | HSNT-8-A | ||
0 In Stock Check Lead Time | 4,000 : $2.11875 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Voltage Detector | 1 | 8.5V | Open Drain or Open Collector | Active Low | 80µs Typical | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad | 8-HTMSOP | ||
0 In Stock Check Lead Time | 5,000 : $2.21625 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Voltage Detector | 1 | 6V | Open Drain or Open Collector | Active Low | 80µs Typical | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SMD, Flat Leads Exposed Pad | HSNT-8-A | |||
0 In Stock Check Lead Time | 5,000 : $2.21625 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Voltage Detector | 1 | 9V | Open Drain or Open Collector | Active Low | 80µs Typical | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SMD, Flat Leads Exposed Pad | HSNT-8-A | |||
0 In Stock Check Lead Time | 4,000 : $2.21625 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Voltage Detector | 1 | 4.5V | Open Drain or Open Collector | Active Low | 80µs Typical | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad | 8-HTMSOP | |||
0 In Stock Check Lead Time | 4,000 : $2.21625 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Voltage Detector | 1 | 8.5V | Open Drain or Open Collector | Active Low | 80µs Typical | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad | 8-HTMSOP | |||
0 In Stock Check Lead Time | 4,000 : $6.02125 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Voltage Detector | 1 | 8.5V | Open Drain or Open Collector | Active Low | 80µs Typical | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad | 8-HTMSOP |