Supervisors

Results: 42
Stocking Options
Environmental Options
Media
Exclude
42Results
Search Entry

Showing
of 42
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
S-5852ABCAC-A8T1U4
IC WINDOW VOLT DETECTOR 5.5V/17.
ABLIC Inc.
72
In Stock
1 : $10.84000
Cut Tape (CT)
5,000 : $6.33334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Voltage Detector
2
-
Open Drain, Open Drain
Active Low
80µs Typical
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-A
S-5852ABCAC-A8T1U4
AUTOMOTIVE VOLTAGE DETECTOR
ABLIC Inc.
99
In Stock
1 : $10.14000
Cut Tape (CT)
5,000 : $5.89027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Voltage Detector
1
7V, 17V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-A
S-5852ABCAC-A8T1U4
IC WINDOW VOLT DETECTOR 5.1V/17.
ABLIC Inc.
98
In Stock
1 : $4.10000
Cut Tape (CT)
5,000 : $2.19240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Voltage Detector
1
-
Open Drain, Open Drain
Active Low
80µs Typical
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-A
0
In Stock
Check Lead Time
5,000 : $1.23392
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
4.65V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-A
0
In Stock
Check Lead Time
4,000 : $1.24170
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
4.65V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
0
In Stock
Check Lead Time
3,000 : $1.25247
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
4.65V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
0
In Stock
Check Lead Time
5,000 : $1.27895
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
4.65V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-A
0
In Stock
Check Lead Time
4,000 : $1.28696
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
4.65V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
0
In Stock
Check Lead Time
3,000 : $1.29805
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
4.65V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
0
In Stock
Check Lead Time
5,000 : $1.30279
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
17V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-A
0
In Stock
Check Lead Time
4,000 : $1.31092
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
17V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
0
In Stock
Check Lead Time
3,000 : $1.32218
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
17V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
0
In Stock
Check Lead Time
5,000 : $1.37160
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
17V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-A
0
In Stock
Check Lead Time
4,000 : $1.38007
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
17V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
0
In Stock
Check Lead Time
5,000 : $1.38350
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
4.5V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-A
0
In Stock
Check Lead Time
3,000 : $1.39182
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
17V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
0
In Stock
Check Lead Time
4,000 : $1.39204
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
7.5V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
0
In Stock
Check Lead Time
5,000 : $1.44035
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
4.5V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-A
0
In Stock
Check Lead Time
4,000 : $1.44917
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
7.5V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
0
In Stock
Check Lead Time
5,000 : $2.11621
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
4V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-A
0
In Stock
Check Lead Time
4,000 : $2.12828
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
4.6V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
0
In Stock
Check Lead Time
5,000 : $2.19635
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
8.7V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-A
0
In Stock
Check Lead Time
5,000 : $2.19635
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
4V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SMD, Flat Leads Exposed Pad
HSNT-8-A
0
In Stock
Check Lead Time
4,000 : $2.20877
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
9V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
0
In Stock
Check Lead Time
4,000 : $2.20877
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Voltage Detector
1
4.6V
Open Drain or Open Collector
Active Low
80µs Typical
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
8-HTMSOP
Showing
of 42

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.