Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 5,000 : $1.38350 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | - | Voltage Detector | 1 | 4.5V | Open Drain or Open Collector | Active Low | 80µs Typical | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SMD, Flat Leads Exposed Pad | HSNT-8-A | ||
0 In Stock Check Lead Time | 4,000 : $1.39204 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | - | Voltage Detector | 1 | 7.5V | Open Drain or Open Collector | Active Low | 80µs Typical | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad | 8-HTMSOP | ||
0 In Stock Check Lead Time | 5,000 : $1.44035 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | - | Voltage Detector | 1 | 4.5V | Open Drain or Open Collector | Active Low | 80µs Typical | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SMD, Flat Leads Exposed Pad | HSNT-8-A | ||
0 In Stock Check Lead Time | 4,000 : $1.44917 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | - | Voltage Detector | 1 | 7.5V | Open Drain or Open Collector | Active Low | 80µs Typical | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad | 8-HTMSOP | ||
0 In Stock Check Lead Time | 5,000 : $3.87906 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | - | Voltage Detector | 1 | 4.5V | Open Drain or Open Collector | Active Low | 80µs Typical | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SMD, Flat Leads Exposed Pad | HSNT-8-A | ||
0 In Stock Check Lead Time | 4,000 : $3.89878 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | - | Voltage Detector | 1 | 7.5V | Open Drain or Open Collector | Active Low | 80µs Typical | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad | 8-HTMSOP |