Supervisors

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Voltage Detector
1
-
-
Active Low
40µs Typical
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
0
In Stock
Check Lead Time
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Voltage Detector
1
-
-
Active Low
40µs Typical
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
0
In Stock
Check Lead Time
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Voltage Detector
1
-
-
Active Low
40µs Typical
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
0
In Stock
Check Lead Time
4,000 : $1.32669
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Voltage Detector
1
-
-
Active Low
40µs Typical
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-9, DPAK (8 Leads + Tab)
TO-252-9S
Showing
of 4

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.