Supervisors

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
TPS3828-33DBVR
IC SUPERVISOR 1 CHANNEL SOT23-5
Texas Instruments
7,288
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.24229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.93V
Open Drain or Open Collector
Active Low
120ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
MAX6315US26D2+T
MAX811SEUS+T
IC SUPERVISOR 1 CHANNEL SOT143-4
Analog Devices Inc./Maxim Integrated
4,913
In Stock
1 : $6.05000
Cut Tape (CT)
2,500 : $2.31250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.93V
Push-Pull, Totem Pole
Active Low
140ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
2,524
In Stock
1 : $8.77000
Tube
-
Tube
Active
Not Verified
Sequencer
2
9 Selectable Threshold Combinations
Open Drain or Open Collector
Active Low
140ms/Adjustable Minimum
-40°C ~ 125°C (TA)
Surface Mount
16-WQFN Exposed Pad
16-TQFN (4x4)
169-NFBGA
UCD90320UZWST
IC SUPERVISOR 32 CHAN 169NFBGA
Texas Instruments
673
In Stock
1 : $31.44000
Cut Tape (CT)
250 : $21.52744
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Sequencer
32
-
Open Drain or Open Collector
Active Low
250ns Typical
-40°C ~ 85°C (TA)
Surface Mount
169-LFBGA
169-NFBGA (12x12)
Showing
of 4

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.