Supervisors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,262 In Stock | 1 : $6.17000 Cut Tape (CT) 2,500 : $2.37665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.63V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 105°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
29,688 In Stock | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.11966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.63V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
10,981 In Stock | 1 : $0.85000 Cut Tape (CT) 1,000 : $0.34712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.63V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 105°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
5,115 In Stock 145,000 Marketplace | 1 : $0.96000 Cut Tape (CT) 3,000 : $0.21250 Tape & Reel (TR) 1,222 : $0.25000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.64V | Push-Pull, Totem Pole | Active Low | 120ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,657 In Stock | 1 : $0.69000 Cut Tape (CT) | - | Cut Tape (CT) | Active | Not Verified | Voltage Detector | 1 | 2.63V | Push-Pull, Totem Pole | Active Low | 150ms Minimum | -40°C ~ 85°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
8,539 In Stock | 1 : $1.00000 Cut Tape (CT) 3,000 : $0.22351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | Simple Reset/Power-On Reset | 1 | 2.63V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |