Supervisors

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
TLV803SDBZR
IC SUPERVISOR 1 CHANNEL SOT23-3
Texas Instruments
10,489
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.25885
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.93V
Open Drain or Open Collector
Active Low
120ms Minimum
-40°C ~ 125°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SC-70-3 Top
TLV803EA29DCKR
IC SUPERVISOR 1 CHANNEL SC70-3
Texas Instruments
4,005
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.23947
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.93V
Open Drain or Open Collector
Active Low
130ms Minimum
-40°C ~ 125°C (TJ)
Surface Mount
SC-70, SOT-323
SC-70-3
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.