Supervisors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tube
Type
Power Supply MonitorSimple Reset/Power-On Reset
Voltage - Threshold
2.63VAdjustable/Selectable
Reset Timeout
2.8ms Minimum100ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-253-4, TO-253AA
Supplier Device Package
8-SOICSOT-143-4
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,308
In Stock
4,600
Factory
1 : $7.96000
Tube
-
Tube
ActiveNot VerifiedSimple Reset/Power-On Reset1Adjustable/SelectablePush-Pull, Totem PoleActive Low2.8ms Minimum-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
7,500
In Stock
1 : $3.24000
Cut Tape (CT)
2,500 : $1.62539
Tape & Reel (TR)
1 : $5.33000
Strip
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Strip
ActiveNot VerifiedPower Supply Monitor12.63VPush-Pull, Totem PoleActive Low100ms Minimum-40°C ~ 125°C (TA)Surface MountTO-253-4, TO-253AASOT-143-4
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.